Overview of TPS61165DRVR by Texas Instruments
The TPS61165DRVR is a high-brightness white LED driver designed for applications requiring an efficient and compact solution for lighting. It is housed in a 2mm x 2mm QFN (Quad Flat No-lead) package, specifically the 6-WSON form factor. This part operates over a temperature range of -40 °C to 85 °C, making it suitable for industrial environments where temperature fluctuations may occur.
With a switching frequency of 1.2 MHz, the TPS61165DRVR enables efficient operation, allowing designers to minimize the size of external components like inductors and capacitors. It can accept a supply voltage ranging from 3 V to 18 V, with a nominal voltage of 3.6 V, thus making it versatile for various power supply designs. Additionally, its output characteristics are open-drain, which can simplify the interfacing requirements in specific configurations.
This component adheres to important industry standards, indicated by attributes such as Pb-free and RoHS compliance, ensuring that it meets modern environmental regulations. As of the current writing, the part is classified as active in its life cycle, making it a reliable choice for long-term projects. The moisture sensitivity level is rated at 2, indicating that it requires some handling precautions during assembly but is not overly sensitive compared to other components.
Industry Applications for TPS61165DRVR
Based on its specifications, the following industries may benefit from the capabilities of the TPS61165DRVR:
- Internet of Things (IoT): The TPS61165DRVR might be used in various IoT devices, potentially powering LED indicators for status notifications in smart home products or wearables. Its compact size and wide operating voltage make it suitable for battery-operated devices.
- Consumer Electronics: The part could find applications in consumer devices such as smartphones or portable media players where space is at a premium. The ability to drive high-brightness LEDs could enhance displays or provide notifications without requiring excessive power.
- Automotive: If the part meets relevant automotive standards, it could theoretically be utilized in dashboard displays or light signaling applications. Its wide supply voltage range allows it to interface with the automotive electrical system effectively, although thorough design analysis would be required.
- Smart Cities: The TPS61165DRVR might also be integrated into smart city infrastructure, becoming a part of energy-efficient street lighting systems or signage that requires bright LED displays, thereby contributing to improved urban living standards.
- Robotics and Drones: In robotics, this LED driver could be employed to manage lighting for indicators or signaling systems within drones, potentially enhancing communication and operational safety in diverse environments.
It’s important to note that these potential industry applications are conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is an established manufacturer of semiconductors and electronic components, with a broad portfolio that includes components specifically designed for display drivers within the drivers and interfaces category. Known for producing reliable and efficient parts, Texas Instruments developed the TPS61165DRVR as part of their ongoing commitment to providing technological solutions for LED applications. Additionally, Texas Instruments offers a range of similar parts such as the TPS61032 and TPS61040, further expanding their offerings for various display driver needs across multiple industries.
Research Price and Stock for TPS61165DRVR by Texas Instruments on Findchips.com
To determine the most current stock levels and pricing for the TPS61165DRVR, it is advisable to check Findchips. Historically, this part has been available at a variety of distributors, including Win Source Electronics, LCSC, and DigiKey. However, please note that stock levels may vary, and it is prudent to check these distributors directly for the latest availability and pricing.