TPS62175DQCR by Texas Instruments

Overview of TPS62175DQCR by Texas Instruments

The TPS62175DQCR is a 28V, 0.5A step-down converter featuring a SNOOZE mode and is packaged in a 10-pin WSON configuration. This DC/DC converter operates in synchronous buck mode with a switching frequency of 1MHz, making it suitable for applications that require efficient power management and reduced energy consumption. The TPS62175DQCR offers adjustable output voltage ranging from 1V to 6V, which enhances its versatility in different applications.

Manufactured by Texas Instruments, the TPS62175DQCR is designed to function effectively across a wide temperature range from -40°C to 85°C. It adheres to industry standards such as RoHS and is compliant with the reach regulations. The part is currently active in the market, ensuring its availability for ongoing engineering projects.

Industry Applications for TPS62175DQCR

The TPS62175DQCR could potentially find applications in several industries, thanks to its efficient design and operational capabilities. Below are some examples where this part might be employed:

  • Energy and Power Systems: The ability of the TPS62175DQCR to handle input voltages up to 28V might make it suitable for various energy management systems, including battery management and power distribution applications. Its adjustable output voltage may allow for flexibility in various energy storage solutions.
  • Transportation and Logistics: This step-down converter’s efficiency and temperature rating could allow it to be integrated into power supply systems for electric vehicles, potentially supporting components such as lighting and communications systems that operate within the vehicle.
  • Renewable Energy: Given that renewable energy systems often require DC-DC conversion for efficient energy management, the TPS62175DQCR could be used to regulate the output from solar panels or wind turbines, ensuring optimal performance for connected devices or battery storage systems.
  • Automotive: If the part meets automotive standards such as AEC-Q100 or AEC-Q101 (which are not specified in the provided data), it might be utilized in automotive electronic control units to regulate power levels for infotainment systems or sensors.

It is important to note that these potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a leading manufacturer in the field of electronic components, specializing in a range of products including semiconductors, analog circuits, and digital signal processors. Specifically in the realm of Switching Regulator or Controllers, the company offers a variety of solutions aimed at maximizing power efficiency in electronic circuits. The TPS62175DQCR stands out as one of their offerings designed for applications that demand reliable power management and efficient energy conversion.

In addition to the TPS62175DQCR, Texas Instruments manufactures several similar parts that cater to diverse operational needs and various voltage levels, ensuring that engineers have multiple options to choose from when designing their systems.

Research Price and Stock for TPS62175DQCR by Texas Instruments on Findchips.com

For those interested in procuring the TPS62175DQCR, it is recommended to research current stock and pricing on Findchips. This resource provides comprehensive information about the availability of components and can help identify any alternate parts offered in the Switching Regulator or Controllers subcategory.

Historically, the TPS62175DQCR has been available through various distributors, including:

  • Win Source Electronics
  • MacroQuest Electronics
  • LCSC
  • Arrow Electronics
  • Mouser Electronics

It is advisable to check Findchips for the most up-to-date stock levels and pricing, as availability can change frequently across different distributors.

Compare pricing for TPS62175DQCR and other Switching Regulator or Controllers / Power Circuits at findchips.com