TPS7A5201QRGRRQ1 by Texas Instruments

Overview of TPS7A5201QRGRRQ1 by Texas Instruments

The TPS7A5201QRGRRQ1 is an adjustable, automotive-grade, 2-A low-dropout (LDO) voltage regulator from Texas Instruments, designed to operate with a low input voltage of just 1.1 V. This component showcases high accuracy and ultra-low dropout, making it highly suitable for applications requiring precise voltage regulation under varying load conditions. Encapsulated in a 20-pin, very thin profile (20-VQFN) package, it is designed to function in extreme temperatures ranging from -40 to 150°C, which is indicative of its robustness in challenging environments.

This regulator boasts a maximum dropout voltage of 0.3 V and a nominal dropout of just 0.095 V, which is exceptionally low for such high-output current LDOs. Additionally, its output voltage is adjustable between 0.8 V and 5.2 V, enabling flexibility across a range of applications. The TPS7A5201QRGRRQ1’s high level of performance is further underpinned by its compliance with AEC-Q100 automotive standards, making it a reliable choice for automotive applications as well as other demanding environments.

Among its notable attributes are its robust packaging (VQFN-20) and its ability to maintain a maximum voltage tolerance of 1%, ensuring stable output under varied operating conditions. Furthermore, its low moisture sensitivity level (MSL 2) and the terminal finish of nickel palladium gold (NiPdAu) highlight its durability and high manufacturing standards.

Industry Applications for TPS7A5201QRGRRQ1

The following are potential industry applications for the TPS7A5201QRGRRQ1, emphasizing its versatility across various sectors. It’s important to note that these applications are conceptual and necessitate thorough analysis and verification by engineering teams to ensure compliance with industry standards and application requirements:

  • Automotive: Given its adherence to AEC-Q100 standards, the TPS7A5201QRGRRQ1 could be utilized in automotive electronics such as infotainment systems, advanced driver-assistance systems (ADAS), and other vehicle control units requiring precise voltage regulation for optimal performance.

  • Consumer Electronics: The component might find use in portable devices, including smartphones, tablets, and wearables, where power efficiency and battery life are crucial. Its low dropout voltage and high accuracy ensure minimal energy wastage.

  • Industrial Automation: For industrial control systems that require stable operation in varying temperature ranges and conditions, the TPS7A5201QRGRRQ1 could offer the needed robustness and reliability, complementing sensors, PLCs, and other critical components.

  • Telecommunications: This regulator potentially serves in telecom infrastructure equipment, where maintaining stable voltage is vital for the reliability of communication systems, especially in remote or harsh environments.

  • Medical Devices: In medical devices where precision and reliability are non-negotiable, such as in diagnostic equipment and portable health monitors, the TPS7A5201QRGRRQ1 might be an optimal choice, considering its high accuracy and stable performance within a wide temperature range.

Please remember, these potential applications are illustrative and require detailed validation by professionals for every specific use case.

About Texas Instruments

Texas Instruments (TI) is a leading global manufacturer known for its innovative semiconductor technologies, especially in the realm of power circuits. Within the category of power circuits, TI has a substantial portfolio of Linear Regulator ICs, including the TPS7A5201QRGRRQ1. Texas Instruments’ focus on precision, reliability, and performance has established its products as preferred choices in a wide array of applications, from automotive to industrial, consumer electronics, and beyond.

TI is renowned for integrating features such as low dropout voltages, adjustable outputs, and extensive temperature tolerance into its linear regulator designs. This integration ensures that devices like the TPS7A5201QRGRRQ1 not only meet but often exceed the rigorous requirements of their application environments.

Where to Find TPS7A5201QRGRRQ1 by Texas Instruments

To find the TPS7A5201QRGRRQ1 or explore alternate Linear Regulator ICs that might be offered by Texas Instruments or other manufacturers, I recommend utilizing the resourceful platform of findchips.com. This website provides current stock levels, pricing information, and distributor options for a wide range of components.

While historical data indicates that distributors such as Win Source Electronics, Ameya Holding Limited, TME, Rochester Electronics, Quest Components, Mouser Electronics, and DigiKey have carried the TPS7A5201QRGRRQ1, to get the most accurate and updated availability and pricing information, visiting findchips.com is advisable.

Compare pricing for TPS7A5201QRGRRQ1 and other Linear Regulator ICs / Power Circuits at findchips.com