TPS82140SILR by Texas Instruments

Overview of TPS82140SILR by Texas Instruments

The TPS82140SILR is a synchronous step-down converter module that is designed to support a wide input voltage range and provides a regulated output voltage suitable for various applications. Specifically, it can operate with input voltages ranging from 3 V to 17 V, with a nominal input voltage of 12 V. This part can deliver an output current of 2 A and supports an adjustable output voltage from 0.9 V to 6 V. The package configuration is an 8-pin MicroSiP™ format, which is compact and suitable for space-constrained designs.

This component operates within a temperature range of -40 °C to 125 °C, making it suitable for a variety of environments, including those common in automotive applications. The TPS82140SILR utilizes a voltage-mode control technique with pulse width modulation (PWM) to achieve efficiency in power conversion. The integrated inductor further helps reduce the design complexity and footprint for engineers looking to implement this module in their systems.

Additional features of this component include compliance with RoHS standards and a moisture sensitivity level of 2, indicating its suitability for various production and operating environments. It is important to note that the part is currently in active life cycle status, meaning it is still being manufactured and supported by Texas Instruments.

Industry Applications for TPS82140SILR

The TPS82140SILR has potential applications across various industries due to its versatile specifications. Here are some examples of possible use cases:

  • Energy and Power Systems: This part might be utilized in energy management systems where efficient voltage regulation is critical. The ability to accept a wide input voltage range and provide a regulated output could support applications in solar inverters or battery management systems.
  • Transportation and Logistics: In autonomous or connected vehicles, the TPS82140SILR could potentially power different sensors or control units that require a stable 5 V supply while ensuring low power consumption. Its operating temperature range makes it adaptable for vehicular environments.
  • Renewable Energy: The step-down converter may be incorporated in renewable energy applications, such as solar panel systems, where it could be used for efficient power regulation from photovoltaic cells, converting high-voltage inputs to lower voltages for battery charging or system operation.
  • Automotive: If automotive standards such as AEC-Q100 compliance are met, this part could be integrated into automotive electronics for applications such as power distribution modules or electronic control units (ECUs). This could aid in providing robust power solutions in challenging environments.

Please note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global leader in the semiconductor industry, particularly known for their innovative solutions in analog and mixed-signal technologies. Within the domain of switching regulators or controllers, Texas Instruments has developed a range of products designed to meet a variety of power management needs.

The TPS82140SILR exemplifies their commitment to providing efficient and reliable power management solutions. In addition to this part, TI produces various other components in the same category, offering voltage regulators and controllers that cater to different voltage and current requirements. Their comprehensive approach to power circuits helps engineers and designers find suitable solutions for their specific applications across multiple industries.

Research Price and Stock for TPS82140SILR by Texas Instruments

For those interested in acquiring the TPS82140SILR, it is advisable to research current stock and pricing on Findchips. This part falls under the switching regulators or controllers category, where you can also find alternate parts offered by Texas Instruments or other manufacturers. Historical availability has included distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Farnell. However, it is essential to check Findchips for real-time stock levels and pricing before making purchasing decisions.

Compare pricing for TPS82140SILR and other switching regulators or controllers / Power Circuits at findchips.com