Overview of TPSE476K035R0200 by Kyocera AVX Components
The TPSE476K035R0200 is a polarized tantalum capacitor, characterized by its dry/solid tantalum dielectric material. It features a capacitance of 47 µF, a rated DC voltage (URdc) of 35 V, and tolerances of ±10% on both the positive and negative sides. This surface-mount device conforms to the 2917 package size, commonly referred to in the electronics industry as CHIP. Designed to operate within a broad temperature range (-55 °C to +125 °C), this capacitor supports versatile applications. Manufactured by Kyocera AVX Components, the TPSE476K035R0200 also boasts an Equivalent Series Resistance (ESR) of 200 mΩ and a ripple current rating of 363 mA. Additional features include a matte tin over nickel terminal finish, J-bend terminal shape, and a package that is compliant with the latest environmental standards (Pb-free, RoHS, and REACH).
Industry Applications for TPSE476K035R0200
The TPSE476K035R0200’s attributes suggest its suitability for various industry applications, requiring engineering and design teams to conduct thorough analysis to verify compliance with industry standards and specific application requirements. Potential applications might include:
- Consumer Electronics: Devices like smartphones, tablets, and laptops potentially incorporate capacitors like the TPSE476K035R0200 for power supply smoothing or as part of the audio circuitry. Its solid tantalum build and low ESR are advantageous for these applications.
- Industrial Automation: Sensors, actuators, or control units might employ tantalum capacitors for their reliability under a wide range of operating temperatures and environments, potentially benefiting from the TPSE476K035R0200’s specific features.
- Computing and Data Storage: Given its capacitance and voltage ratings, the TPSE476K035R0200 could be integrated into servers, SSDs, and networking infrastructure for power management and data integrity applications.
- Aerospace and Defense: The wide operating temperature range and the robustness of the TPSE476K035R0200 could make it a candidate for power and signal conditioning applications in satellites, avionics, and ground-based systems, subject to verification against aerospace and defense standards.
- Electronic Manufacturing: On manufacturing floors, this capacitor might be found in test equipment and automated production lines for its precision and reliability, contributing to quality control and efficiency in manufacturing processes.
Note that these potential industry applications are conceptual/illustrative and need analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components, a division of Kyocera Corporation, is recognized for its extensive range of electronic components, notably including a wide array of capacitors. Within the realm of capacitors, the manufacturer has carved out a significant niche in Tantalum Capacitors, offering products that are designed to meet various industrial, consumer electronics, and specialized application needs. The TPSE476K035R0200 is one such product embodying Kyocera AVX’s commitment to quality, reliability, and innovation. Kyocera AVX’s tantalum capacitors are esteemed for their stability, longevity, and efficiency, serving a broad spectrum of applications across diverse industries. The company’s dedication to advancing capacitor technology continues to cater to the evolving demands of electronic device manufacturers globally.
Where to Find TPSE476K035R0200 by Kyocera AVX Components
To purchase the TPSE476K035R0200 or explore alternatives, visit findchips.com for the most current stock levels and pricing from multiple distributors. Here are a few distributors where the TPSE476K035R0200 has historically been available: New Advantage Corporation, Avnet Asia, Velocity Electronics, and NexGen Digital. However, availability can fluctuate, so it’s essential to check findchips.com for real-time information. Additionally, for those considering other options or similar parts from Kyocera AVX Components or other manufacturers, the Tantalum Capacitors link on findchips.com offers a comprehensive platform to compare specifications and prices.