Overview of TSAL6200 by Vishay Intertechnologies
The TSAL6200 is an infrared LED particularly designed for applications requiring infrared light emissions at a peak wavelength of 940 nm. It features a 5mm package with a single element configuration and is constructed with a green plastic housing. This component is characterized by a radial leaded diode case style that is ideal for through-hole mounting, making it suitable for a range of electronic designs where space and orientation are critical.
Key specifications of the TSAL6200 include a maximum forward current of 100 mA and a maximum forward voltage of 3 V, which defines its electrical characteristics in various applications. The device operates effectively within a broad temperature range from -40°C to 85°C, making it adaptable to varying environmental conditions. It also boasts a rise time and fall time of 800 ns each, which is appropriate for many time-sensitive applications where precise control over signal timing is essential. The TSAL6200 adheres to RoHS compliance and is characterized by high reliability, which is crucial in ensuring longevity and performance consistency in demanding environments. This part is currently listed as active in the Vishay product line.
Industry Applications for TSAL6200
Given the characteristics of the TSAL6200 infrared LED, numerous industry applications could potentially benefit from its utilization. Here are a few examples of industries and potential applications:
- Consumer Electronics: The TSAL6200 might be used in devices such as remote controls, where infrared light is employed for signaling. Its compact design, alongside the 940 nm emission wavelength, could be advantageous for compatibility with existing infrared receiving components. The low forward voltage requirement may also facilitate the design of efficient systems that preserve battery life.
- Security and Surveillance: In security systems, the TSAL6200 could serve as an emitter in motion detectors or alarm systems. The high reliability and operating temperature range make it suitable for outdoor deployments, where exposure to harsh conditions could be a factor. Additionally, its output power of 35 mW could support robust signal transmission even in bright ambient lighting.
- Internet of Things (IoT): The integration of infrared LEDs like the TSAL6200 into IoT devices might enhance communication capabilities between sensors and control units. This could potentially lead to innovations in home automation projects, where the efficient operation of each component is critical. Furthermore, its compliance with RoHS could be beneficial for environmentally conscious designs.
- Entertainment and Gaming: The light emission from the TSAL6200 might find use in gaming devices or remote-controlled toys, where infrared light is utilized for communication or control purposes. The device’s quick rise and fall times could support interactive features within games, providing a more responsive user experience.
These potential industry applications are only conceptual; the specific use cases require further analysis and verification by engineering and design teams to ensure adherence to industry standards and the specific requirements of each application.
About Vishay Intertechnologies
As a prominent manufacturer in the electronic components industry, Vishay Intertechnologies has a significant role in the domain of optoelectronics, particularly in the field of infrared LEDs. The company provides a diverse range of products, including the TSAL6200 and other components built for high-demand applications. Vishay focuses on delivering solutions that meet specifications for reliability, efficiency, and compliance, which is critical in many sectors such as telecommunications, automotive, and consumer electronics.
Vishay’s infrared LEDs are designed for versatility and have applications that extend to various fields. The company manufactures several similar components that might cater to different operational requirements, including variations in wavelength, output power, and physical dimensions. Their commitment to high performance is reinforced through rigorous testing and quality assurance processes, positioning them favorably in the optoelectronics marketplace.
Research Price and Stock for TSAL6200 by Vishay Intertechnologies on Findchips.com
For those interested in acquiring the TSAL6200, it is advisable to research current stock levels and pricing on Findchips. The site provides a central hub for comparing prices and stocking from various distributors. Some of the distributors that have historically offered this part include LCSC, EBV Elektronik, Avnet Asia, ComSIT USA, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, as stock availability can fluctuate, it is recommended to verify up-to-date information on Findchips for the best purchasing options.