TSHF6410 by Vishay Intertechnologies

Overview of TSHF6410 by Vishay Intertechnologies

The TSHF6410 is an infrared LED, designed with a 5mm diode in a green, plastic package. It features a single element emitting at 890nm, suited for applications requiring precise, non-visible light. Characteristically, this component offers a narrow viewing angle of 22 degrees and operates within a forward current of 100mA and a maximum forward voltage of 1.4V. It possesses a swift response with rise and fall times pegged at 30ns each, which facilitates quick switching capabilities in high-speed applications. Offering a robust operating temperature range from -40°C to 85°C, this IR LED maintains outperformance in various environmental conditions. Its reliability is echoed in attributes such as a product lifespan currently categorized as ‘Active’ and compliance with RoHS, REACH standards.

Industry Applications for TSHF6410

The TSHF6410 could potentially fit into a variety of industrial applications, especially where there’s a need for infrared light sources within strict dimensional and power constraints. Applications in different industries are conceptual, requiring further validation by engineering teams:

  • Consumer Electronics: The device might be utilized in remote controls and touchless gesture devices, where the compact size and sharp emission angle can enhance the accuracy of signal reception.
  • Security and Surveillance: Infrared LEDs like the TSHF6410 are potentially suitable for night-vision systems, where they can work as invisible illuminators to enhance camera capabilities in dark environments.
  • Industrial Automation: Its quick response time and reliable performance in extreme temperatures could make it suitable for optical sensors used in automated processes.
  • Telecommunications: It could find potential use in optical communication systems where infrared signals are used for transmitting information.
  • Robotics and Drones: The infrared LED can be potentially used for obstacle detection and navigation systems that require compact, efficient IR sources.

The applications mentioned above are illustrative and need a detailed analysis to ensure they adhere to industry standards and specific requirements of each application.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the field of electronic components, with specialization in various areas including optoelectronics. The company produces a wide array of Infrared LEDs like the TSHF6410, attesting to their depth of expertise and focus in the field. Vishay’s offerings in this sector are known for their reliability and performance, meeting the stringent requirements of modern technological applications. Their products, including the TSHF6410, underline a commitment to innovation and quality, marking their impact in the optoelectronics space.

Where to Find TSHF6410 by Vishay Intertechnologies

To source the TSHF6410, it is recommended to use the robust searching capabilities of findchips.com. For potential alternatives, examining other Infrared LEDs provided by Vishay Intertechnologies or different manufacturers might offer suitable substitutes. Historically, this part has been available through several distributors such as EBV Elektronik, Avnet Asia, ComSIT USA, TME, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, to get real-time data on availability and pricing, visiting findchips.com is advisable.

Compare pricing for TSHF6410 and other Infrared LEDs / Optoelectronics at findchips.com