TSOP31230 by Vishay Intertechnologies

Overview of TSOP31230 by Vishay Intertechnologies

The TSOP31230 by Vishay Intertechnologies is a linear output photo IC designed for IR (infrared) reception. It operates at a carrier frequency of 30 kHz and is capable of detecting signals up to a distance of 45 meters. This part features a wavelength sensitivity centered around 950 nm and offers a directivity angle of 45°. It is designed to work within a supply voltage range of 2.5V to 5.5V, making it versatile for various operating conditions. The operating temperature ranges from -25°C to 85°C, and it has a maximum supply current of 450 µA, highlighting its efficiency under a well-managed power consumption framework.

It is important to note that as per current attributes, the TSOP31230 is recognized as an obsolete component. It is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), ensuring it meets current environmental and health standards. The component is designed for through-hole mounting, an indication of its application in scenarios where robust and reliable connections are necessary.

Industry Applications for TSOP31230

The TSOP31230 might be applicable in several industries due to its ability to reliably receive infrared signals over considerable distances and its robust operational parameters. The following outlines potential applications across various sectors:

  • Consumer Electronics: This photo IC could potentially be used in remote control receivers for televisions and other consumer electronics where long-range IR communication is beneficial. The directivity and transmission range make it apt for living room environments.
  • Industrial Automation: In industrial settings, such devices might be utilized for wireless control systems where equipment is operated remotely, benefiting from the TSOP31230’s broad operating temperature range and efficient power management.
  • Telecommunications: In telecommunication infrastructures, this IC can potentially serve in remote operation panels, simplifying the user interface through IR remote capabilities.
  • Security and Surveillance: This IC might be useful in security systems for initiating or deactivating systems remotely using IR signals. Here, the component’s robust operating temperature range is advantageous.
  • Audio and Video Systems: The TSOP31230 could potentially find application in advanced audio/video systems for professional settings, where remote control functions are critical for operations.

Note that these potential industry applications are conceptual and each application scenario should be thoroughly analyzed and verified by engineering teams for adherence to specific industry standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent player in the domain of discrete semiconductors and passive electronic components. Within the broader category of optoelectronics, Vishay’s offerings include a variety of components encompassing those for emitter, detector, and coupling applications. In the specific subcategory of Photo ICs, Vishay manufactures components like the TSOP31230 that find their strengths in precise light detection capabilities. Their products are designed to cater to a wide range of applications, both industrial and consumer-focused, reflecting their emphasis on quality and reliability across various electronic component lines.

Where to Find TSOP31230 by Vishay Intertechnologies

For those seeking to procure the TSOP31230, it is advisable to start your search through specialized electronic component distributors. Historically, the part has been listed by distributors including TME, Quest Components, and Newark. However, for real-time availability and accurate pricing, it is recommended that potential buyers consult a comprehensive electronics sourcing site such as findchips.com. At findchips.com, users can compare current stock levels from various distributors and find alternative components in the Photo ICs category which might be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for TSOP31230 and other Photo ICs / Optoelectronics at findchips.com