TVS3V3L4UE6327HTSA1 by Infineon Technologies AG

Overview of TVS3V3L4UE6327HTSA1 by Infineon Technologies AG

The TVS3V3L4UE6327HTSA1 is a state-of-the-art transient voltage suppressor (TVS) diode designed to protect sensitive electronic circuits from voltage spikes and transients. Manufactured by Infineon Technologies AG, this component is specifically built for superior performance in ESD (Electrostatic Discharge) protection applications. Encased in an SC-74 package, this diode showcases a maximum clamping voltage of 7.7V, tailored for scenarios where precise voltage control is critical.

What sets this Transient Voltage Suppressor Diode apart is its configuration of a common anode, with 4 elements, indicating a design aimed at handling transient voltages efficiently across multiple paths. Constructed with silicon diode elements, it is engineered to provide reliable operation within a wide operating temperature range of -55°C to 125°C, making it suitable for a broad spectrum of applications.

Moreover, its compliance with RoHS standards and a moisture sensitivity level of 1 signifies its environmentally friendly profile and resilience. With a low capacitance feature, the diode allows for the protection of high-speed data lines without significantly impacting signal integrity, an essential attribute in today’s digital and communication applications.

Industry Applications for TVS3V3L4UE6327HTSA1

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially integrate this diode for ESD protection, preserving the lifespan and functionality of these products. The low capacitance feature ensures uninterrupted high-speed data transfer, crucial for modern devices.
  • Telecommunications: Communication equipment, including routers, switches, and base stations, might utilize the TVS3V3L4UE6327HTSA1 to safeguard against transient voltages, thus maintaining network integrity and reliability. The diode’s efficient clamping voltage capability ensures protection against surges induced by lightning or other sources.
  • Automotive: Although not specified for automotive qualification standards in the provided data, components of similar types often find applications in automotive electronics for protecting onboard sensors and control units. However, establishing compliance with industry-specific standards would be critical before considering its utilization in automotive applications.
  • Industrial Automation: In an industrial setting, where machinery and control systems are exposed to harsh electrical environments, this TVS diode could potentially offer a protective measure against voltage transients, contributing to system stability and operational longevity.
  • Computing and Data Storage: Servers and storage devices could also benefit from incorporating this diode, protecting against ESD damages during manufacturing and use, especially in configurations where data integrity and uptime are paramount.

Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG stands as a pivotal figure in the domain of semiconductor and system solutions, encompassing a broad range of segments including automotive, industrial power control, power management, and digital security solutions. Within the realm of Transient Suppressors, Infineon Technologies AG has established a reputation for delivering components that excel in performance, reliability, and innovation. The TVS3V3L4UE6327HTSA1, among others manufactured by Infineon, exemplifies their commitment to providing advanced protection technologies that meet the evolving needs of modern electronic systems.

Where to Find TVS3V3L4UE6327HTSA1 by Infineon Technologies AG

For obtaining the TVS3V3L4UE6327HTSA1, and exploring alternatives, findchips.com serves as an essential resource. Prospective buyers can leverage the platform for up-to-date information on pricing and availability from a wide network of distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey have stocked this part. However, inventory levels fluctuate, making it wise to check findchips.com for current availability and competitive pricing. Furthermore, Transient Suppressors by Infineon Technologies AG and other manufacturers can also be sourced through this efficient platform.

Compare pricing for TVS3V3L4UE6327HTSA1 and other Transient Suppressors / Diodes at findchips.com