TWW5J8R2E by Ohmite Mfg Co

Overview of TWW5J8R2E by Ohmite Mfg Co.

The TWW5J8R2E is a fixed resistor designed for various electronic applications. It features a wire-wound construction that enables it to handle a rated power dissipation of 5W with a resistance value of 8.2 ohms. This part operates with a maximum working voltage of 350V and a tolerance of 5% ±. Its construction is characterized by its rectangular package shape and radial leaded design, making it suitable for through-hole mounting. Additionally, the resistor has a temperature coefficient of 400 ppm/°C and can operate within a temperature range from -55 °C to 275 °C, adding versatility to its potential applications.

This component is classified under the Wire Wound Resistors subcategory and is compliant with RoHS regulations, which makes it a suitable choice for environmentally-responsible design. The resistor’s lead diameter measures 0.812 mm, with a lead length of 5 mm and lead spacing of 5 mm. The overall dimensions of the package are 25 mm in height, 13 mm in length, and 9 mm in width, which facilitates efficient integration into electronic assemblies.

Industry Applications for TWW5J8R2E

The TWW5J8R2E might find applications across several industries due to its characteristics. Below are some potential industry applications where this fixed resistor could be incorporated:

  • **Industrial Automation**: In automation systems, TWW5J8R2E might be used in controllers and sensors to ensure accurate current readings. Its ability to operate over a wide temperature range could enhance the reliability of industrial machinery.
  • **Telecommunications**: This resistor could potentially be utilized in communication equipment for signal integrity. Its power rating and voltage characteristics may support various high-frequency applications.
  • **Consumer Electronics**: The TWW5J8R2E might be employed in devices such as audio amplifiers or power supplies, where precise resistance values are essential for optimal performance.
  • **Robotics and Drones**: In robotic systems, this resistor could potentially be integral in motor control circuits, contributing to the reliable operation of actuators and sensors.
  • **Healthcare**: If certain standards relevant to medical applications are met, the TWW5J8R2E might find use in medical devices, especially where power management and precise resistance values are critical.

These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Ohmite Mfg Co.

Ohmite Mfg Co. specializes in the production of various types of resistors, including the TWW5J8R2E, which is part of their wire-wound resistor line. The company has a long history in the electronic components market and is recognized for producing high-quality resistive components that meet a range of application needs. Ohmite provides a broad selection of resistors designed for durability and stability, and the TWW5J8R2E exemplifies the robust performance that the brand aims to deliver. Similar parts offered by Ohmite include various fixed resistors with different resistance values and configurations, suitable for diverse industrial applications.

Research Price and Stock for TWW5J8R2E by Ohmite Mfg Co on Findchips.com

For those interested in purchasing the TWW5J8R2E, it is advisable to research current stock and pricing at Findchips. This platform provides up-to-date information on availability and pricing, allowing you to make informed purchasing decisions. The Wire Wound Resistors category can also be explored for alternate parts that may be offered by Ohmite Mfg Co or other manufacturers.

The TWW5J8R2E has historically been available from various distributors, including Master Electronics, Richardson RFPD, TTI, and Mouser Electronics. Checking Findchips will provide current stock levels and pricing information, which can change frequently based on market demand and supply.

Compare pricing for TWW5J8R2E and other Wire Wound Resistors / Resistors at findchips.com