Overview of TX2-24V by Panasonic Electronic Components
The TX2-24V relay by Panasonic Electronic Components is a critical component in the realm of electronic engineering for several reasons. This component is a Power/Signal Relay, boasting double pole double throw (DPDT) capabilities with a momentary operation mode. Its electrical specifications include a coil current of 0.006A at a 24VDC input, generating a coil power of approximately 140mW. On the contact side, it supports up to 2A with a maximum voltage of 220VDC. Being a part of the Power/Signal Relays subcategory, it is designed for DC input and output, with a through-hole straight mount configuration. A noteworthy aspect is its RoHS compliance, confirming its manufacture without hazardous substances, making it environmentally friendly and suitable for global use.
With a body size of 15mm x 7.4mm x 8.2mm, the TX2-24V is compact enough for a multitude of applications while still providing reliable power and signal control. It has a non-latching coil type, which requires a constant voltage to remain active, and solder terminals for secure connections. The relay’s quick operate and release times of 4 ms combined with a high insulation resistance of one billion ohms underline its efficiency and reliability for fast-paced, precise operations.
Industry Applications for TX2-24V
The versatility of the TX2-24V lends itself to a broad spectrum of potential industry applications. These potential applications are conceptual and would need thorough analysis by engineering and design teams for compliance with specific industry standards and requirements. Below are illustrative examples:
- Industrial Automation: Devices such as programmable logic controllers (PLCs) and other process control equipment might benefit from the TX2-24V’s compact size, reliable switching, and high insulation resistance, optimizing the automation process in factories and plants.
- Consumer Electronics: For products requiring precise power management and signal routing, like smart home devices or advanced gaming systems, this relay could provide vital functionality due to its DC capabilities and momentary action.
- Computing and Data Storage: Servers and network switches that require dependable low-voltage signal switching for managing connections might use such relays. Its quick operation times and high durability make it suitable for these critical applications.
- Telecommunications: In network equipment where signal integrity and reliability are paramount, the TX2-24V could potentially be utilized for its responsiveness and effective DC power handling, ensuring stable connections.
- Security and Surveillance: In systems requiring controlled power distribution for cameras or sensor arrays, the low coil power consumption and high contact current of the TX2-24V are beneficial for optimizing energy use while maintaining reliable operation.
These industry applications are hypothetical scenarios that rely on the TX2-24V’s properties, underscoring the need for application-specific validation.
About Panasonic Electronic Components
Panasonic Electronic Components is a segment within the broader Panasonic Corporation known for its high-quality electronic components, including an extensive range of relays. In the context of Power/Signal Relays, Panasonic stands out for its engineering expertise, consistent innovation, and commitment to sustainability and reliability. The TX2-24V relay is a testament to this dedication, offering performance and design suited for various applications. Panasonic manufactures a wide array of similar parts, ensuring a match can be found for virtually any specification requirement in the signal and power relay domains.
Where to Find TX2-24V by Panasonic Electronic Components
To procure the TX2-24V or explore alternative Power/Signal Relays, findchips.com offers comprehensive listings and availability from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Master Electronics among others. However, to get the most accurate, up-to-date stock levels, pricing, and potential alternatives from Panasonic Electronic Components or other manufacturers, visit FindChips. This tool is invaluable for procurement professionals and engineers alike, streamlining the component sourcing process.