Overview of TX2-5V by Panasonic Electronic Components
The TX2-5V by Panasonic Electronic Components is a high-precision, dual-pole, double-throw (DPDT) power/signal relay designed for a wide range of applications. It operates with a coil voltage of 5VDC and a coil power consumption of 140mW, making it efficient for various electrical circuits. The relay can handle a contact current up to 2A and a maximum contact voltage of 220VDC. This component, part of the TX series, features non-latching coil type and solder relay terminals for secure attachment to printed circuit boards (PCBs) through a through-hole mounting technique.
This component is encapsulated in a compact body with dimensions 15mm x 7.4mm x 8.2mm, its form factor facilitates integration into space-constrained environments. The TX2-5V is characterized by its momentary relay action, requiring a continuous supply to the coil to maintain the relay in the actuated position. Its electrical specifications include an operational life of 100,000 cycles and an insulation resistance of 1GΩ, signifying durability and reliability. Furthermore, the relay boasts of robust environmental endurance, with an operating temperature range from -40°C to 85°C. In terms of compliance, it meets the RoHS, Reach, and is certified with BSI, CSA, and UL standards, marking it suitable for global applications across industries.
This device exemplifies Panasonic’s dedication to providing environmentally compliant and high-quality components suitable for a variety of signal and power switching requirements. Its design prioritizes performance, miniaturization, and reliability, ideal for sophisticated electronic systems.
Industry Applications for TX2-5V
- Industrial Automation: The TX2-5V might be utilized in control systems, such as PLCs, to switch sensors and actuators. Its high reliability and long electrical life potentially ensure minimal downtime in critical industrial processes.
- Consumer Electronics: This relay could possibly find applications in consumer electronics where precise control is required, such as power supplies, appliances, and smart home devices, where its compact size and efficient switching capability support form factor and functional requirements.
- Telecommunications: Given its small size and high performance, the TX2-5V might be suitable for communication equipment, including routers and switches, where reliable signal switching is necessary for data integrity and device functionality.
- Computing and Data Storage: The component could be integral in power management systems within servers and storage devices, facilitating reliable operations through controlled power distribution and signal routing.
- Electronic Manufacturing: As a general component in the manufacturing of electronic devices across various sectors, the TX2-5V’s versatility and compliance with international standards might support its integration into a broad array of products.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to specific requirements and standards.
About Panasonic Electronic Components
Panasonic is a globally recognized leader in the development and manufacturing of electronic components, including a broad range of relays. The company’s expertise spans various types of relays, including power/signal relays, solid-state relays, and photoMOS relays, among others. Panasonic excels in integrating state-of-the-art technology into their components, ensuring high reliability, durability, and environmental compliance. The TX2-5V is an exemplar of the brand’s commitment to precision engineering in its Power/Signal Relays offerings, showcasing technical prowess in electromechanical switching. Panasonic’s relays are favored for a wide array of applications thanks to their high performance, compact designs, and robust build quality, making them a preferred choice for engineers and procurement specialists alike.
Where to Find TX2-5V by Panasonic Electronic Components
To source the TX2-5V relay, it’s advisable to conduct research on findchips.com. This platform provides up-to-date stock levels and pricing from a wide range of distributors. While the TX2-5V has historically been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Master Electronics, inventory can fluctuate. Using findchips.com allows for the comparison of current availability and pricing across multiple suppliers, including LCSC, Component Electronics, Inc, Avnet Abacus, and more. For alternatives or similar Power/Signal Relays that might be offered by Panasonic Electronic Components or other manufacturers, findchips.com serves as an invaluable resource for both engineering and procurement professionals.