Overview of TXS0102DCTR by Texas Instruments
The TXS0102DCTR from Texas Instruments is a 2-bit, bidirectional voltage-level translator designed for open-drain and push-pull applications. It operates between 1.65V and 5.5V, facilitating the support of applications that require a voltage shift between different logic levels. The device comes in an 8-pin SM8 package, suitable for space-constrained applications. Its operating temperature range of -40°C to 85°C encompasses industrial and commercial environments, ensuring reliability across various applications. Notably, this component is optimized for low propagation delay, demonstrating a maximum of 165 ns, which, combined with its bidirectional translation capability without direction pin control, makes it flexible for serial communication interfaces.
This Texas Instruments product, encapsulated in a GREEN, PLASTIC, SSOP-8 package, adheres to industry standards with a Pb-free and RoHS compliant configuration, highlighting its suitability for environmentally sensitive applications. The compact form factor, characterized by dimensions of 2.95 mm in length and 2.8 mm in width, along with a seated height maximum of 1.3 mm, contribute to its minimal footprint in circuit designs. With attributes such as a Moisture Sensitivity Level (MSL) of 1, it guarantees robustness in diverse environmental conditions, further detailing its exemplary design for a wide range of electronic applications.
Industry Applications for TXS0102DCTR
The versatility of the TXS0102DCTR lends itself to various industry applications, where its capacity for voltage level shifting is critically important. These imaginable uses, while only conceptual and needing thorough analysis by design teams, highlight its potential across several fields:
- Consumer Electronics: In consumer gadgets like smartwatches, tablets, or smartphones, the TXS0102DCTR could manage communication between components operating at different voltage levels, enhancing interoperability.
- Internet of Things (IoT): For IoT devices requiring low power consumption and efficient data transfer between sensors and microcontrollers of different logic levels, this part ensures seamless communication.
- Computing and Data Storage: High-speed servers and storage solutions could employ the TXS0102DCTR to bridge communication between devices with varying logic levels, optimizing data flow without compromising speed or reliability.
- Telecommunications: The part could be integral in infrastructure equipment, facilitating reliable data transmission across various subsystems with different operating voltages.
These potential applications underline the importance of the product’s specifications, such as its broad operating temperature range and its capacity for bidirectional communication without direction control, crucial for automated and dynamic systems that require minimal human intervention.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that operates in over 30 countries. Renowned for its innovative approach, TI has been instrumental in the electronics industry for more than 80 years. Within the realm of Other Interface ICs, TI has established a solid reputation, offering a wide array of components that facilitate communication between devices with incompatible signal levels or different logic levels. The TXS0102DCTR, representing one of their offerings in the interface IC segment, exemplifies their commitment to high-quality, adaptable, and robust component design.
By focusing on market needs and integrating cutting-edge technology into their product development, TI sustains a competitive edge across various industries, including consumer electronics, automotive (where applicable), industrial, and telecommunications. The company’s broad portfolio includes similar parts to the TXS0102DCTR, catering to an extensive range of applications that require diverse interfacing solutions.
Where to Find TXS0102DCTR by Texas Instruments
To source the TXS0102DCTR, or to investigate potential alternatives, visiting findchips.com is recommended. The site provides a comprehensive database for Other Interface ICs, assisting in the identification of suitable Texas Instruments products or alternatives from other manufacturers. Findchips.com is invaluable for comparing current stock levels and pricing across various distributors. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and Win Source Electronics, among others. For the most current information regarding availability and pricing, a direct visit to findchips.com is advisable.