Overview of TXS02612RTWR by Texas Instruments
The TXS02612RTWR is an integrated circuit designed by Texas Instruments, characterized as an SDIO (Secure Digital Input Output) port expander with voltage-level translation. It comes in a 24-WQFN package and operates across a wide temperature range from -40 to 85°C. This component is part of the electronic parts subcategory of Parallel IO Ports under the larger category of Microcontrollers and Processors.
Notably, the TXS02612RTWR supports up to 15 I/O lines with two selectable ports which makes it a versatile option for expanding the number of SDIO slots in a device without a significant increase in power consumption or board space. Its technology is based on CMOS and it offers features like clock frequency up to 60 MHz, leading to high-speed data transfer capabilities. Additionally, it incorporates voltage-level translation from 1.1V to 3.6V, which allows for compatibility between devices operating at different voltage levels.
The device is suitable for surface mounting and conforms to stringent environmental and regulatory standards, including RoHS and REACH compliance. With a supply voltage range from 1.1V to 3.6V, a maximum supply current of 0.036 mA, and a peak reflow temperature of 260°C, this IC integrates smoothly into diverse industrial design environments while minimizing power consumption.
Industry Applications for TXS02612RTWR
The TXS02612RTWR’s unique capabilities make it suitable for a variety of applications across multiple industries. Use in Consumer Electronics, Internet of Things (IoT), and Smart Cities is possible and its potential applications extend much further. Note that these potential applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.
- Consumer Electronics: The TXS02612RTWR might be used in consumer electronics to facilitate SD card functionality in portable devices like digital cameras, portable media players, and gaming consoles. Its small footprint and capability to operate at different voltage levels highly benefit compact devices that require extensive data storage and high-speed data access.
- Internet of Things (IoT): In IoT devices, which often operate at low power and have limited space, the chip can expand connectivity options by adding more SDIO ports. This can enable IoT devices such as sensors, smart home gadgets, and wearables to log data directly to SD cards or improve wireless communication functionalities.
- Smart Cities: Within smart city infrastructures, the TXS02612RTWR could be utilized in applications requiring data logging and storage, for instance, in traffic management systems, environmental monitoring stations, or public safety surveillance equipment. Its robust operating temperature range and efficient power usage make it an ideal choice for outdoor or harsh environmental conditions.
- Mobile and Wireless Devices: Given its support for high-speed data transfer and the ability to bridge devices running at different voltage levels, this part might also be beneficial in mobile phones, tablets, and other wireless communication devices to enhance memory expansion capabilities and facilitate efficient data exchange between peripherals operating at diverse voltage levels.
Please note, these suggested industry applications are purely illustrative and require further verification and testing by relevant professionals to ensure compatibility and adherence to specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leading global manufacturer famous for its semiconductor products including microcontrollers, processors, and a wide range of integrated circuits. Within the realm of Parallel IO Ports, TI has established a robust portfolio that encompasses devices like the TXS02612RTWR, designed to meet the diverse needs of modern electronic systems. The company is known for its commitment to innovation, quality, and reliability, leveraging advanced technologies to serve a broad spectrum of industries including automotive, consumer electronics, and industrial markets.
TI’s dedication to providing comprehensive solutions extends to offering resources for developers such as detailed datasheets, application notes, and product comparison tools. Their products, including various microcontrollers and processors, are engineered to address specific technical requirements while ensuring high performance, power efficiency, and integration ease. TI’s contributions to the field of Parallel IO Ports and microcontrollers are significant, with the TXS02612RTWR embodying the company’s commitment to versatile, high-quality semiconductor solutions.
Where to Find TXS02612RTWR by Texas Instruments
For those looking to procure the TXS02612RTWR, or researching possible alternatives, findchips.com is an invaluable resource. The site provides up-to-date information on inventory levels and pricing from a variety of distributors. The part has been historically available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey. However, to get the most current stock levels and competitive pricing, it’s recommended to visit Findchips directly.
When searching for Parallel IO Ports or Microcontrollers and Processors, Findchips can also help identify alternate parts offered by Texas Instruments or other manufacturers, allowing engineers and procurement professionals to evaluate all available options ensuring the best fit for their application.