Overview of U.FL-R-SMT-1(01) by Hirose Electric Co Ltd
The U.FL-R-SMT-1(01) by Hirose Electric Co Ltd is an RF connector that offers a single male contact and is designed for board mount applications utilizing surface mount technology. This receptacle is marked by its compliance with RoHS, highlighting its lead-free design, which is critical in promoting environmentally responsible manufacturing and usage. The connector operates with a 50 Ohm impedance and is capable of handling frequencies up to 6 GHz.
The connector is characterized by its small size with body dimensions of 0.118 inches in breadth, 0.049 inches in depth, and 0.122 inches in length, making it suitable for compact designs. It features a straight jack body style, which allows for direct vertical surface mount attachment to a PCB. The contact material comprises brass with a termination finished in gold, enhancing its reliability and performance by providing superior conductivity and resistance to corrosion. Its insulation resistance is notably high at 500 million ohms, ensuring excellent isolation of electrical signals. Furthermore, suitable for a wide range of temperature settings, the connector can operate between -40°C to 90°C.
Industry Applications for U.FL-R-SMT-1(01)
The U.FL-R-SMT-1(01) component’s design and specifications make it potentially suitable for various industries that require reliable and high-frequency data transmission capabilities within compact electronic devices. Note these applications are conceptual and should be verified for compliance with industry standards and specific requirements:
- Consumer Electronics: This connector could potentially be utilized in smartphones, portable electronic devices, or wearables where space conservation and reliable connectivity are crucial. The characteristic impedance and high-frequency performance align with the fast data transmission needs.
- Telecommunications: In the telecommunications industry, such connectors might be used in networking equipment like routers, switches, and modems, necessitating consistent and high-speed signal integrity.
- Computing and Data Storage: Devices such as laptops, tablets, and servers could use this compact RF connector to facilitate internal RF communications and enhance the device’s overall performance regarding wireless capabilities.
- Medical Imaging: In medical imaging equipment where precision and reliability in signal transmission are paramount, the U.FL-R-SMT-1(01) may be potentially employed, provided that all specific medical standards are rigorously met.
Note that these applications are based on the connector’s capabilities within theoretical scenarios and practical application should be accompanied by appropriate testing.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd is a global leader in the manufacturing of high-quality connectors including connectors under the category of Other RF Connectors. They are recognized for their innovation in developing connectors that cater to a wide array of industries, from consumer electronics to advanced communication systems. The U.FL-R-SMT-1(01) is a testament to Hirose’s commitment to providing durable, high-performance connection solutions. While Hirose offers a broad range of connector types, their RF connectors, including the U.FL series, stand out for their minimal design and high functionality that meet rigorous industry standards and customer expectations.
Where to Find U.FL-R-SMT-1(01) by Hirose Electric Co Ltd
To purchase the U.FL-R-SMT-1(01), it is recommended to research on findchips.com where real-time availability and current pricing from various distributors can be assessed. Notable distributors that have historically offered this part include Mouser Electronics, DigiKey, and Future Electronics. Considering the dynamic nature of electronic component stocks and pricing, checking FindChips will provide up-to-date information. Additionally, should you need to explore alternatives within the Other RF Connectors subcategory, FindChips serves as an invaluable resource for comparing different options.