Overview of U.FL-R-SMT-1(60) by Hirose Electric Co Ltd
The U.FL-R-SMT-1(60) by Hirose Electric Co Ltd is an RF connector characterized by its male receptacle design that is suitable for board mounting using a surface mount terminal technique. This straight jack connector, designed to handle a 50 Ohm impedance, is ideal for high-frequency applications up to 8 GHz. It features a coaxial termination that is surface mount vertical, emphasizing its compactness and efficiency in space-sensitive applications.
The U.FL-R-SMT-1(60) is constructed with a brass contact material and is encapsulated in a liquid crystal polymer insulator, making it durable and reliable for various networking and communication requirements. With dimensions so precise—spanning only a breadth of 0.118 inch, a depth of 0.049 inch, and length of 0.122 inch—this part delivers a balance of size and capability, ensuring minimal spatial interference with an optimized connection quality. Additionally, it meets critical industry standards, verified by its compliance with RoHS, and maintains a low voltage standing wave ratio (VSWR) of 1.3, which is crucial for maintaining signal integrity in radio frequency applications.
Industry Applications for U.FL-R-SMT-1(60)
The U.FL-R-SMT-1(60) could be particularly useful in several industry applications. Given its technical attributes, here are the potential industrial placements for this RF connector:
- Telecommunications: This sector utilizes high-frequency components for data transmission in network equipment and mobile devices. The high impedance compatibility and low VSWR are beneficial for minimizing signal loss; potentially enhancing the performance of telecommunications hardware.
- Consumer Electronics: Used in devices such as laptops, wearables, and smartphones, where compact and efficient RF connections are crucial. Products that require controlled impedance and restricted space for component placement, like mobile phones or tablets, potentially benefit from such small and efficient connectors.
- Computing and Data Storage: For modules that require high-speed data transfer, such as in network servers or storage devices, the integration of U.FL-R-SMT-1(60) could potentially enhance the performance ensuring reliable connectivity and maintaining the integrity of the RF signals.
- Internet of Things (IoT): IoT devices often require connections that do not compromise on speed and space. With its small size and high frequency handling capabilities, the U.FL-R-SMT-1(60) could be a suitable option for IoT applications, facilitating better communication between connected devices.
Note that these potential applications are conceptual and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd has established itself as a key player in the electronics manufacturing industry, particularly well-recognized for its advanced connectors, including Other RF Connectors. Known for their innovation in miniaturized and high-performance connectors, Hirose’s products, such as U.FL-R-SMT-1(60), are extensively utilized in a range of technological applications. Their connectors are engineered for reliability and performance, which is evident from the robust design and material choice of the U.FL-R-SMT-1(60).
Where to Find U.FL-R-SMT-1(60) by Hirose Electric Co Ltd
For procurement professionals and engineers seeking to source the U.FL-R-SMT-1(60), findchips.com serves as a comprehensive resource. Here you can also explore Other RF Connectors for comparable alternatives. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked this part, but stock levels and pricing are subject to change. It’s recommended to verify availability and compare options on FindChips for the most up-to-date information.