Overview of U.FL-R-SMT(01) by Hirose Electric Co Ltd
The U.FL-R-SMT(01) is a high-performance RF connector with a single male contact, designed for board mount via surface mount terminals. Manufactured by Hirose Electric Co Ltd, this connector boasts a straight jack connector body style and provides a coaxial termination through soldering. The impedance specification for this connector is 50 Ohm, ensuring compatibility with a wide range of RF applications. The part operates optimally within the frequency range of up to 6 GHz, highlighting its capability for high-frequency applications. The contact material is made of phosphor bronze with a gold finish on the mating contact area and termination, which not only guarantees a reliable connection but also offers excellent corrosion resistance.
With its low-profile design, the U.FL-R-SMT(01) offers a compact solution for RF connectivity, making it particularly suitable for applications where space is at a premium. The connector’s body dimensions – a breadth of 0.118 inches, a depth of 0.049 inches, and a length of 0.122 inches – further affirm its compact stature. Durability is addressed with a rating of 30 cycles, and the connector’s insulation resistance stands impressively at 500000000 Ohms, ensuring its longevity and reliability in various applications. Being RoHS compliant, it meets the necessary environmental standards, emphasizing Hirose Electric Co Ltd’s commitment to producing environmentally responsible components.
Industry Applications for U.FL-R-SMT(01)
The U.FL-R-SMT(01) could potentially find applications across a broad spectrum of industries due to its high-frequency performance, compact size, and reliable connectivity. Below are some example industries and applications where it might be utilized:
- Telecommunications: In devices like small cell systems and RF transceivers, where high-frequency performance and space-saving components are crucial.
- Consumer Electronics: Potential use in portable electronic devices such as smartphones, tablets, and laptops where reliable high-speed data transmission is required in a small form factor.
- Medical Imaging: In compact medical devices where its reliability and high-frequency capability could be essential, although this would necessitate verification against specific industry standards and requirements.
- Computing and Data Storage: This connector might be used in network equipment, servers, and storage systems where high-speed data transfer and compact dimensions are valued.
- Automotive: Potential application in vehicle infotainment systems and telematic devices, assuming compliance with automotive industry standards which should be confirmed.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The use of similar parts in these applications may also be considered, depending on the requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a globally recognized leader in the design and manufacture of innovative connector solutions. The company’s product range extends across various categories, including Other RF Connectors, showcasing their expertise in creating connectors that meet the diverse needs of the electronics industry. Hirose is well-known for its commitment to quality, reliability, and development of high-performance connectivity solutions.
The U.FL-R-SMT(01) is a testament to Hirose’s expertise in RF connector technology. Hirose Electric Co Ltd manufactures a wide array of similar high-quality RF connectors, catering to a vast range of electronic applications. These connectors are designed with attention to detail, ensuring they meet the high standards expected by professionals in the electronics sector.
Where to Find U.FL-R-SMT(01) by Hirose Electric Co Ltd
To procure the U.FL-R-SMT(01) or to explore other Other RF Connectors options by Hirose Electric Co Ltd or other manufacturers, professionals and procurement specialists are recommended to visit findchips.com. This platform provides access to current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics among others. However, for the most up-to-date information on availability and competitive pricing, it is advisable to refer directly to findchips.com.