Overview of U.FL-R-SMT(01) by Hirose Electric Co Ltd
The U.FL-R-SMT(01) by Hirose Electric Co Ltd is characterized primarily as an RF connector designed for high-frequency signal connections. Featuring a single male contact, it is equipped for board mounting with a surface mount terminal designed as a receptacle. This particular connector supports a 50Ω impedance and is a straight jack type, intended for use in compact electronic environments where space-saving is critical. With its low profile design, dimensions such as a body breadth of 0.118 inches, a body length of 0.122 inches, and a body depth of 0.049 inches, the U.FL-R-SMT(01) is engineered for precision and reliability in signal integrity.
The connector boasts several key attributes like snap coupling type, which ensures secure and easy connections, and a termination type that is surface mounted, facilitating streamlined assembly processes. It supports an operating frequency up to 8 GHz, is capable of handling temperatures ranging from -40 °C to 105 °C, and features durability for up to 30 cycles. The use of gold (Au) in both contact finish mating and termination not only enhances conductivity but also resistance to oxidation. The insulator is made of liquid crystal polymer, known for its outstanding mechanical, thermal, and electrical properties.
Industry Applications for U.FL-R-SMT(01)
The U.FL-R-SMT(01) by Hirose can potentially be integrated into various high-technology industries due to its small footprint and high-frequency operation capabilities. It’s important to note that these applications are conceptual and require proper verification by engineering and design teams for specific use cases:
- Telecommunications: In devices such as small cell base stations or RF test equipment, this connector could be employed for signal transmission, leveraging its high operating frequency and low VSWR (Voltage Standing Wave Ratio).
- Consumer Electronics: Portable devices such as smartphones, tablets, and laptops might utilize this connectivity solution for internal antenna connections, benefiting from the connector’s compact size and reliable performance at high frequencies.
- Computing and Data Storage: Devices that require precise RF signal control within compact server spaces or data centers could potentially integrate this surface mount RF connector for managing internal RF links.
- IoT Devices: In Internet of Things applications where space is at a premium and reliable signal integrity is necessary, the U.FL-R-SMT(01) could be used in various sensors and smart devices.
- Aerospace and Defense: While not specifically adhering to military specifications, the robust operating temperature range and frequency capacity may make this connector a viable option for non-critical applications in aerospace systems.
Note: The potential industry applications mentioned are hypothetical and should be analyzed further by technical teams for compliance with industry standards and specific project requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd, an established leader in the development of innovative connector solutions, specializes in producing a wide array of connectors including various Other RF Connectors. The company is renowned for its precision engineering and reliability in connectors that service a broad spectrum of industries such as telecommunications, automotive, and consumer electronics. Hirose’s commitment to quality and its extensive product offering facilitates advanced connectivity solutions across a diverse range of applications.
Where to Find U.FL-R-SMT(01) by Hirose Electric Co Ltd
To procure the U.FL-R-SMT(01), it is advisable to visit findchips.com, where the availability and pricing from various distributors can be compared. Historically, this part has been available through distributors like DigiKey, Mouser Electronics, Farnell, and Future Electronics. On the findchips.com website, one can also explore Other RF Connectors to find alternative parts by Hirose Electric Co Ltd or other manufacturers and ensure the best fit for specific applications.