Overview of U.FL-R-SMT(10) by Hirose Electric Co Ltd
The U.FL-R-SMT(10) connector from Hirose Electric Co Ltd is a male RF coaxial connector, specifically a U.FL jack, designed for PCB mounting. It features a straight jack body style with a surface mount vertical coaxial termination. While the specific impedance and coaxial cable types for this connector are not specified, it boasts a characteristic impedance of 50 Ω and a maximum operating frequency of 6 GHz. The connector’s contact material is brass, enhancing its durability and conductivity, and it is finished in gold with a nickel barrier for optimal reliability and performance.
Additionally, the U.FL-R-SMT(10) is notable for its low profile and compact dimensions, measuring just 0.102 inches in breadth, 0.049 inches in depth, with a body length of 0.112 inches. This makes it an ideal choice for applications requiring a high degree of miniaturization. The connector is designed for snap coupling, which facilitates easy and secure connections and can support up to 30 cycles of mating and un-mating without degradation. As of the current writing, the factory lead time for this component is approximately 12 weeks. This part meets RoHS compliance and is also Reach compliant, underscoring its adherence to environmental and safety standards.
Industry Applications for U.FL-R-SMT(10)
The U.FL-R-SMT(10) could potentially find application across various industries due to its robust design and specifications. The following industries could benefit from integrating this type of connector into their designs:
- Consumer Electronics: Devices such as smartphones, laptops, and wearable technology often require compact and reliable RF connectors for internal antennas. The low profile and minimal space occupation of this connector could be particularly advantageous in these applications.
- Telecommunications: The U.FL-R-SMT(10)’s ability to operate up to 6 GHz makes it suitable for certain telecommunications applications, including satellite communication devices and base station equipment where stable and efficient signal transmission is crucial.
- Internet of Things (IoT): IoT devices, which include home automation systems and smart sensors, could utilize this connector for their RF communication interfaces. Its high frequency range and durability support the reliable operation over a wide range of environments.
- Computing and Data Storage: In data communication equipment like routers and network switches, the role of RF connectors is crucial for antenna interfaces. The U.FL-R-SMT(10) could provide reliable and consistent connectivity required in these high-stakes applications.
It’s important to note that these potential applications are suggested based on the component’s characteristics and should be vetted by engineering teams for compliance with specific industry standards and application requirements. The implementation of the U.FL-R-SMT(10) in any related component or product also involves detailed compatibility checks.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a globally recognized leader in the manufacture of connectors, including a specialization in Other RF Connectors. The company is well-known for its innovation in developing high-quality, reliable connectors suited to a wide range of industries. Hirose’s RF connectors, such as the U.FL-R-SMT(10), are integral components in many electronic devices, offering compact designs and advanced technical features that meet the rigorous requirements of modern technologies.
Where to Find U.FL-R-SMT(10) by Hirose Electric Co Ltd
The U.FL-R-SMT(10) is available through various distributors which historically have included Win Source Electronics, New Advantage Corporation, and Master Electronics. However, for the most accurate and up-to-date availability and pricing information, prospective buyers should consult findchips.com. Additionally, for alternative parts or similar connectors offered by Hirose Electric Co Ltd or other manufacturers, the findchips Other RF Connectors section can be a valuable resource.