Overview of UCD1V471MNL6GS by Nichicon Corporation
The UCD1V471MNL6GS is an Aluminum Electrolytic Capacitor, specifically designed for surface mount applications. This capacitor features a capacitance of 470 µF and a rated voltage of 35V, with both the positive and negative tolerance levels set at 20%. The component is constructed with wet aluminum dielectric material and is enclosed in a cylindrical package that measures 10.3 mm x 13.5 mm. Furthermore, it is polarized, making it suitable for circuits where polarity is a consideration.
Respecting contemporary environmental and safety standards, the UCD1V471MNL6GS is both RoHS and REACH compliant, and adheres to the Pbfree and RoHS codes, ensuring its usability in various global markets. Its part life cycle is currently active, which implies continued manufacturer support and availability. Crucially, this component is rated to operate effectively over a temperature range from -55°C to 105°C and offers a leakage current of 0.1645 mA. Its long life expectancy is underlined by its 5000 hours durability at 105°C. Additionally, this model is AEC-Q200 compliant, indicating its reliability in automotive-grade applications.
Industry Applications for UCD1V471MNL6GS
This capacitor might find use in several high-demand industry sectors due to its robust specifications and compliance with critical standards. Below are potential applications, keeping in mind these are conceptual and should be verified by professional engineering and design teams:
- Energy and Power Systems: The UCD1V471MNL6GS could potentially be used in power supply units and energy storage systems where a stable and reliable capacitor is necessary for smoothing and filtering applications. The high ripple current rating and operational temperature range make it ideally suited for these environments.
- Transportation and Logistics: Given its compliance with the AEC-Q200 standard, the UCD1V471MNL6GS could be ideal for use in electronic systems within transportation infrastructure, possibly in control circuits for railway systems or in vehicle charging stations where durability and reliability are crucial.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, capacitors must withstand variable temperatures and operating conditions. The thermal and voltage characteristics of this capacitor might make it a suitable candidate for such applications.
- Automotive: The automotive compliance of the UCD1V471MNL6GS renders it a possible option for use in vehicle electronics, where capacitors must endure high temperature fluctuations and vibrations while maintaining performance, perhaps in audio systems or vehicle stabilization technologies.
Please note that these potential industry applications are illustrative and need thorough analysis and validation to ensure compliance with specific standards and requirements.
About Nichicon Corporation
Nichicon Corporation is a leading manufacturer of capacitors, renowned for their reliability and the broad range of products tailored to diverse market needs. Their expertise in the field of Aluminum Electrolytic Capacitors is particularly notable, with products like the UCD1V471MNL6GS showcasing their commitment to quality and performance. Nichicon designs capacitors for various applications, consistently investing in technology that advances reliability, endurance, and environmental compliance of its products.
Where to Find UCD1V471MNL6GS by Nichicon Corporation
To purchase the UCD1V471MNL6GS, utilizing platforms like FindChips.com ensures access to current stock levels and competitive pricing from various distributors. This specific part has historically been available through distributors such as LCSC, Chip1Stop, and DigiKey among others. It is recommended to verify the current availability and pricing on findchips.com. Here, you can also explore alternatives within the Aluminum Electrolytic Capacitors category.