Overview of UCLAMP3311T.TCT by Semtech Corporation
The UCLAMP3311T.TCT from Semtech Corporation is a Transient Voltage Suppressor Diode designed for essential protection in sensitive electronic devices. This component is characterized by a 40W power dissipation, a reverse standoff voltage of 3.3V, and a clamping voltage of up to 8V. It is bidirectional, meaning it can handle voltage spikes in both positive and negative directions, making it widely applicable in circuits that require bidirectional protection.
The diode comes packaged in a plastic, halogen-free and RoHS-compliant DFN1006 package, measuring just 1 x 0.60 mm with a minimal height of 0.40 mm. It features 2 pins and utilizes silicon as its diode element material. As part of the µClamp series, it is designed to protect sensitive electronic equipment from electrostatic discharge and other transient voltage events. This product, like others in this category of Transient Suppressors, is significant in circuits where space is at a premium and protection is essential.
Industry Applications for UCLAMP3311T.TCT
The UCLAMP3311T.TCT is versatile due to its robust protections against voltage spikes and its compact size. The following are illustrative examples of industries where this component potentially fits:
- Telecommunications: In telecommunications equipment, consistent and reliable performance is crucial. The UCLAMP3311T.TCT could potentially be used to protect sensitive components in communication infrastructures from sudden electrical discharges.
- Consumer Electronics: Mobile phones, tablets, and other consumer electronics that are frequently handled by consumers are susceptible to electrostatic discharges. The bidirectional protection and small form factor of this diode possibly make it suitable for these devices.
- Computing and Data Storage: Servers and storage devices require stringent protection against electrical anomalies. The fast response time and effective clamping voltage of the UCLAMP3311T.TCT could make it appropriate for safeguarding data integrity in these technologies.
- Internet of Things (IoT): IoT devices, which are often deployed in a wide range of environments, need to withstand various electrical disturbances. The environmental robustness of this TVS diode, being RoHS compliant and halogen-free, might make it a suitable choice for outdoor or industrial IoT applications.
Note: These potential industry applications are conceptual and would require further analysis and verification by engineering and design teams for adherence to specific standards and application requirements.
About Semtech Corporation
Semtech Corporation is a leading supplier in the field of high-performance analog and mixed-signal semiconductors. In the specific domain of Transient Suppressors, Semtech stands out with its offering of devices like UCLAMP3311T.TCT, which demonstrate robust protection capabilities in very compact and efficient formats. Semtech’s products are known for their reliability and innovation, particularly in scenarios requiring tight control of electrical disturbances.
Where to Find UCLAMP3311T.TCT by Semtech Corporation
To purchase the UCLAMP3311T.TCT, one may explore various distribution channels. Historically, distributors like Mouser Electronics, DigiKey, and Future Electronics have stocked this component. However, the best approach to ascertain current stock levels and pricing is through findchips.com. On findchips, you can also view comparable Transient Suppressors from Semtech Corporation or other manufacturers, ensuring you have the most suitable component for your needs.