Overview of UDN2987LWTR-6-T by Allegro MicroSystems LLC
The UDN2987LWTR-6-T, manufactured by Allegro MicroSystems LLC, is a buffer/inverter based Peripheral Driver equipped with eight drivers. This component is fashioned in a plastic, MS-013AC, SOIC-20 package and features biopolar power switch IC technology optimized for power distribution across multiple channels. Noteworthy features include a maximum output current of 500 mA and a nominal peak current limit of 0.35 A, adding to its robust performance in varying operational conditions.
This product is a part of the Peripheral Drivers subcategory within the broader Drivers and Interfaces category, designed specifically for handling power distribution tasks with built-in protections against transient currents, overcurrent, and thermal threats. Its dual capability for operating at temperatures ranging from -20°C to 85°C and handling a supply voltage from 4.75 V up to 35 V makes it an adaptable choice for diverse electronic applications.
Key characteristics such as its moisture sensitivity level (3), compliance with ROHS and REACH, and a surface mount package underscore its design for extensive industrial use while keeping up with environmental and safety standards.
Industry Applications for UDN2987LWTR-6-T
The UDN2987LWTR-6-T’s robust features potentially make it an integral component in several key industries. Below are targeted applications where its attributes may prove essential, considering its operational parameters and protective features:
- Industrial Automation: In the automation sector, devices like the UDN2987LWTR-6-T could potentially be used in control systems where precise power distribution is crucial. Its capability to handle multiple operating temperatures and voltages aligns well with the needs of automated machinery and production line equipment.
- Aerospace and Defense: The thermal and overcurrent protection functions might make this driver suitable for aerospace applications, where reliable power control under varying environmental conditions is critical. However, specific compliance with military or aerospace standards should be verified.
- Robotics and Drones: Given the need for compact, efficient power distribution in robotics and drones, this driver with its small form factor (SOIC-20) and ability to manage several channels simultaneously offers a potentially substantial utility. Its quick turn-on and turn-off times support rapid responses necessary for robotic operations.
Note: The potential industry applications described above are illustrative and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and suitability for particular applications.
About Allegro MicroSystems LLC
Allegro MicroSystems LLC is a prominent figure in the development of high-performance semiconductors, particularly within the realm of Peripheral Drivers and broader Drivers And Interfaces. The firm is renowned for its continuous innovation and adherence to stringent quality standards, ensuring its products like the UDN2987LWTR-6-T are reliable and effective across various electronics applications. Allegro’s product range typically features components designed to address demanding power interface needs across industrial, consumer, and automotive markets – though specific product suitability must always be comprehensively evaluated.
Where to Find UDN2987LWTR-6-T by Allegro MicroSystems LLC
To procure the UDN2987LWTR-6-T, potential buyers should utilize resources such as findchips.com, which offers current stock levels and pricing from various distributors. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, and Arrow Electronics among others. These platforms provide an efficient means to compare availability and pricing, helping in making informed purchase decisions. For those looking for alternative parts or similar components from Allegro Microsystems LLC or other manufacturers, the Peripheral Drivers category on findchips.com can serve as a valuable tool.