UEI-12/4.2-Q12P-C by Murata Manufacturing Co Ltd

Overview of UEI-12/4.2-Q12P-C by Murata Manufacturing Co Ltd

The UEI-12/4.2-Q12P-C is a DC-DC regulated power supply module capable of delivering a single output of 50W. This module falls under the subcategory of Power Supply Modules and embodies a hybrid technology design. It is RoHS compliant and characterizes the packaging configuration as PACKAGE-9/6. Built by Murata Manufacturing Co Ltd, the UEI-12/4.2-Q12P-C supports an input voltage ranging from 9V to 36V, indicating its flexibility for various power environments, with a nominal input of 24V, thereby catering primarily to widely used industrial voltage standards.

Specifically designed for through hole mounting, the module measures 48.3mm in length and 38.1mm in width, ensuring it can be integrated into a diverse range of equipment layouts without specific constraints on space. With an output voltage bracket regulated between 10.8V to 13.2V, and a nominal output of 12V, this 6-terminal device offers a maximum power output of 50W. The precision in load regulation touted by a maximum deviation of 0.05% underlines its efficiency in supplying a constant voltage irrespective of load changes, an essential feature for sensitive electronic equipment. Furthermore, the part is adjustable, providing further flexibility in application.

Industry Applications for UEI-12/4.2-Q12P-C

The UEI-12/4.2-Q12P-C could be utilized in various key industries, each benefiting from its robust power regulation and flexibility in voltage requirements. Given its specifications and capacities, potential applications might include:

  • Telecommunications: This module could potentially be used in telecommunications equipment where consistent and reliable power supply is critical for system stability and performance.
  • Computing and Data Storage: In data centers or computing applications, the power module might serve to provide stable power to sensitive computing hardware, preventing data corruption or hardware damage due to power fluctuations.
  • Consumer Electronics: Given the adjustable output and high power efficiency, this module could also find applications in consumer electronics, particularly in high-performance devices requiring stable and efficient power supply for optimal operation.
  • Healthcare: The accurate load regulation and consistent output might make this module suitable for healthcare equipment, where precise power delivery is necessary for medical devices to function correctly.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacturing of electronic components, including Power Supply Modules. Known for their innovation in electronics, Murata produces a range of power modules that are widely utilized across many sectors due to their reliability, efficiency, and advanced technology. The UEI-12/4.2-Q12P-C is one such example of Murata’s commitment to high-quality power solutions. Power Supply Modules by Murata are integral in driving forward advancements in electronics with their cutting-edge power management technologies.

Where to Find UEI-12/4.2-Q12P-C by Murata Manufacturing Co Ltd

To locate and purchase the UEI-12/4.2-Q12P-C, visit findchips.com. Here you can view current stock levels and pricing from multiple distributors. Historically, this part has been available at distributors such as Avnet Abacus and TTI, though availability may vary. For alternative components, the Power Supply Modules page can be used to find other offerings by Murata Manufacturing Co Ltd or different manufacturers, providing a range of options that might meet specific requirements.

Compare pricing for UEI-12/4.2-Q12P-C and other Power Supply Modules / Power Circuits at findchips.com