UHD1110-FKA-CL1A13R3Q1BBQFMF3 by Cree, Inc.

Overview of UHD1110-FKA-CL1A13R3Q1BBQFMF3 by Cree, Inc.

The UHD1110-FKA-CL1A13R3Q1BBQFMF3 is a triple color LED component, designed to emit red, green, and blue (RGB) light. It features a common anode configuration with three elements, accommodating different intensity bins for each color. For instance, while the red channel can utilize any one intensity bin from L to 3A4, the green and blue channels allow for varied intensity selection within specified ranges. This flexibility in intensity selection across all colors enables manufacturers to design customizable lighting solutions tailored to specific applications.

The luminous intensity ratings for this component are nominally 78.0 mcd for red, 106.0 mcd for green, and 24.0 mcd for blue. Such luminosity allows for bright and vibrant displays suitable for both consumer electronics and industrial applications. The device operates within a range of forward voltages (up to 2.5 V maximum), and forward currents that can go up to 0.01 A, making it an efficient choice for various designs that require low power consumption.

This part comes with a surface mount feature, making it easy to integrate into compact electronic designs. The overall height of the component is just 0.6 mm, which allows for space-efficient placements in devices. Additionally, the UHD1110-FKA-CL1A13R3Q1BBQFMF3 is compliant with the RoHS directive, ensuring that it meets specific environmental safety standards. The availability of tape and reel packaging (TR, 7 inch) further supports efficient production processes in manufacturing environments.

Industry Applications for UHD1110-FKA-CL1A13R3Q1BBQFMF3

Given its specifications and features, the UHD1110-FKA-CL1A13R3Q1BBQFMF3 might be utilized in several industry applications. Here are a few potential use cases:

  • Consumer Electronics: The RGB configuration of this LED might be ideal for applications in televisions, computer monitors, and portable devices. The adjustable intensity levels can support various display colors and brightness, enhancing user experience.
  • Smart Cities: The UHD1110-FKA-CL1A13R3Q1BBQFMF3 could find application in street lighting systems that require dynamic color control for special occasions or events. The ability to emit multiple colors makes it suitable for aesthetic and functional lighting solutions.
  • Robotics and Drones: In robotic systems, this LED might be utilized for indication purposes, such as signaling the operational status of a device with color-coded signals. In drones, it could be used for visual indicators during flight to enhance user interaction and monitoring.
  • Gaming and Entertainment: The vivid colors produced by this LED make it a good candidate for gaming consoles and setups. Its RGB capabilities can be used for lighting effects that enhance the gaming environment.
  • Environmental Monitoring: The UHD1110-FKA-CL1A13R3Q1BBQFMF3 might be integrated into devices that provide visual feedback for environmental parameters, utilizing the color changes to signal different states of measurement.

These potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are crucial for adherence to industry standards and specific application requirements.

About Cree, Inc.

Cree, Inc. is a company noted for its advancements in lighting and optimization technologies, particularly within the realm of optoelectronics. Specifically focusing on Visible LEDs, Cree has established a reputation for producing high-quality LED components, including the UHD1110-FKA-CL1A13R3Q1BBQFMF3. Their product portfolio consists of various LED types tailored for diverse applications, from consumer products to industrial uses.

The commitment of Cree to innovation and compliance with environmental standards positions their products, such as the UHD1110-FKA-CL1A13R3Q1BBQFMF3, as viable solutions for today’s electronic design challenges. Similar products they manufacture include single-color and multi-color LEDs that offer varying configurations and specifications, addressing a broad spectrum of market needs.

Research Price and Stock for UHD1110-FKA-CL1A13R3Q1BBQFMF3 by Cree, Inc. on Findchips.com

For purchasing decisions, it is advisable to check stock and pricing for the UHD1110-FKA-CL1A13R3Q1BBQFMF3 on Findchips. This platform aggregates data from various distributors, making it easier to compare prices and availability. The Visible LEDs section on Findchips can also be a useful resource for finding alternative parts from Cree and other manufacturers that might fit specific project requirements.

Historically, the UHD1110-FKA-CL1A13R3Q1BBQFMF3 has been available from distributors such as Avnet Silica, Avnet Americas, DigiKey, and Newark. However, it is important to verify current stock levels and pricing through Findchips to ensure accurate procurement information.

Compare pricing for UHD1110-FKA-CL1A13R3Q1BBQFMF3 and other Visible LEDs / Optoelectronics at findchips.com