Overview of UJA1076ATW/5V0/WDJ by NXP Semiconductors
The UJA1076ATW/5V0/WDJ is a high-speed CAN core system basis chip that is designed for use in a variety of electronic applications. This component operates in a wide voltage range, with a minimum supply voltage of 4.5V and a maximum supply voltage of 28V. It features an output voltage of 5V, which is particularly useful for powering other components in a circuit.
This part is encapsulated in a TSSOP (Thin Shrink Small Outline Package) with 32 pins, making it suitable for compact designs where space is a consideration. The UJA1076A series, of which this part belongs, meets AEC-Q100 qualifications, indicating that it is designed to withstand the rigorous environments often found in automotive applications. The component operates over a temperature range from -40°C to +125°C, allowing it to function effectively in various environmental conditions.
The UJA1076ATW/5V0/WDJ is also RoHS compliant, which is a significant attribute for designers focusing on environmental regulations. This ensures that the component is free from hazardous substances as specified in the RoHS directive, making it a suitable choice for companies focused on sustainability and safety in product design.
Industry Applications for UJA1076ATW/5V0/WDJ
Given the specifications and features of the UJA1076ATW/5V0/WDJ, there are several industry applications where this component might be employed. Below are some potential use cases:
- Automotive: This part could be utilized in automotive electronic control units (ECUs) where robust communication is essential. The high-speed CAN interface is particularly beneficial for vehicles that rely on real-time data exchange between various systems. Examples might include engine control modules, transmission control units, or advanced driver-assistance systems.
- Transportation and Logistics: In the transportation sector, the UJA1076ATW/5V0/WDJ might find applications in fleet management systems that require accurate data communication for monitoring vehicle metrics such as speed, location, and fuel consumption. Its ability to operate in harsh environments could enhance the reliability of these systems.
- Energy and Power Systems: Given its ability to function effectively over a wide voltage range, this chip might be used in energy distribution management systems. Applications could include smart grid technologies that require reliable communication for monitoring and control purposes.
- Renewable Energy: The component might also be suitable for integration into renewable energy systems such as solar inverters or battery management systems. The robust electrical specifications and temperature tolerances potentially make it a good fit for these applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams should be conducted to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global semiconductor manufacturer that specializes in providing high-performance mixed signal and standard product solutions. The company has a strong presence in the automotive sector, particularly in the domain of microcontrollers. The UJA1076ATW/5V0/WDJ is one of many microcontrollers in their portfolio designed to meet the stringent requirements of automotive applications. Other similar parts may include various series of microcontrollers that focus on CAN communication and other automotive protocols.
NXP’s commitment to innovation and quality is evident in their adherence to automotive-grade specifications such as AEC-Q100, which reflects their dedication to providing components that are resilient and reliable in demanding environments.
Research Price and Stock for UJA1076ATW/5V0/WDJ by NXP Semiconductors on Findchips.com
For procurement professionals or engineers interested in acquiring the UJA1076ATW/5V0/WDJ, it is recommended to research stock and pricing on Findchips.com. This platform not only provides current availability but also allows you to explore various distributors that may have stock.
Historically, this part has been available from distributors such as EBV Elektronik, Avnet Silica, Rochester Electronics, and Future Electronics. However, as inventory levels may change, it is crucial to check Findchips for the most accurate and up-to-date information regarding stock levels and pricing.
Additionally, through Findchips, you may explore alternative options within the Microcontrollers subcategory, which may include comparable parts offered by NXP Semiconductors and other manufacturers.
Compare pricing for UJA1076ATW/5V0/WDJ and other Microcontrollers / Microcontrollers and Processors at findchips.com
For those looking to find competitive pricing and stock for the UJA1076ATW/5V0/WDJ and explore other options within the Microcontrollers category, visit findchips.com to get started.