UMK105BJ104KV-F by TAIYO YUDEN

Overview of UMK105BJ104KV-F by TAIYO YUDEN

The UMK105BJ104KV-F is a ceramic capacitor designed for general purpose applications. This component features a capacitance value of 0.1uF and a maximum direct current (DC) voltage rating of 50V. It falls under the X5R dielectric characteristic, which indicates its stability and reliability over a range of temperatures. The component is packaged in a compact 0402 (1005 mm) size, making it suitable for surface mount technology (SMT) applications.

Built to operate effectively in a wide temperature range from -55ºC to +85ºC, this capacitor is rated with a capacitance tolerance of ±10%. It is provided on a 7-inch reel with a 2mm pitch for easy handling and automation during assembly. The Ceramic Capacitors subcategory emphasizes its applicability in various electronic circuits, where it supports functions such as decoupling and filtering.

This component is compliant with RoHS and Pbfree codes, adhering to environmental standards for electronic components. Additionally, it boasts a multilayer construction, which contributes to its efficiency in performance.

Industry Applications for UMK105BJ104KV-F

Potentially, the UMK105BJ104KV-F could find its application across multiple industries due to its versatile characteristics. Here are some examples of industry applications where this part might be utilized:

  • Consumer Electronics: The capacitor could be used in devices like smartphones, tablets, and laptops. With its efficient performance at varying temperatures, it might help in stabilizing power delivery in compact devices.
  • Internet of Things (IoT): In IoT devices, the UMK105BJ104KV-F might play a critical role in managing power and signal integrity, contributing to the reliable operation of sensors and controllers within smart home systems.
  • Telecommunications: This capacitor may be used in telecommunications equipment to filter noise and stabilize voltage levels, which are crucial for maintaining signal integrity in communication devices.
  • Automotive: If relevant automotive standards were indicated, this component could support applications in automotive electronics, such as in power distribution systems or control units, where compactness and reliability are essential.
  • Healthcare: In medical devices, the capacitor might be used for power conditioning and filtering, ensuring that sensitive equipment operates smoothly within its specified parameters if compliance with medical standards is noted.

It’s important to note that these potential applications are illustrative and require analysis and verification by design and engineering teams to ensure alignment with industry standards and specific performance requirements. Similar ceramic capacitors could also be evaluated for these applications, depending on the specific needs of the circuit design.

About TAIYO YUDEN

TAIYO YUDEN is a well-established manufacturer in the electronic components sector, particularly known for its production of capacitors, including the UMK105BJ104KV-F. The company specializes in various types of capacitors, including multilayer ceramic capacitors (MLCC), which are known for their reliability and performance in various applications. TAIYO YUDEN’s commitment to quality and innovation ensures that its components meet the evolving demands of the electronics market.

The manufacturer offers a range of ceramic capacitors beyond UMK105BJ104KV-F, designed to cater to different capacitance values, voltage ratings, and sizes, which facilitate their use in a broad spectrum of applications.

Where to Find UMK105BJ104KV-F by TAIYO YUDEN

To find purchasing options for the UMK105BJ104KV-F, readers are encouraged to visit findchips.com, where they can compare prices and availability from various distributors. Historical availability of this part has been noted at several distributors, including:

  • Master Electronics
  • Digi-Key
  • Mouser Electronics
  • Future Electronics

While these distributors have carried the part in the past, it is advisable to check findchips.com for current stock levels and pricing information.

Compare pricing for UMK105BJ104KV-F and other Ceramic Capacitors / Capacitors at findchips.com

For specific pricing information and to explore other options in the realm of Ceramic Capacitors, including similar parts offered by TAIYO YUDEN, please visit the provided link for the UMK105BJ104KV-F.