UMK107B7104KA-T by TAIYO YUDEN

Overview of UMK107B7104KA-T by TAIYO YUDEN

The UMK107B7104KA-T is a ceramic capacitor designed for general-purpose applications. It features a capacitance of 0.1 µF and can withstand a direct current voltage of 50V. The capacitor is characterized by a ±10% capacitance tolerance and utilizes an X7R dielectric material, which is known for its moderate temperature stability and voltage dependability. This capacitor is packaged in a compact 0603 format, equivalent to 1.6 mm x 0.8 mm in metric notation, and has a height of 0.8 mm for efficient surface-mount integration.

Operating within a temperature range from -55ºC to +125ºC, the UMK107B7104KA-T is suitable for various environments, including those with extreme conditions. The component is compliant with RoHS standards, indicating it is free from harmful substances and suitable for use in eco-friendly applications. It is supplied in a 7-inch reel with a 4mm pitch, making it ideal for automated assembly processes.

As of the current writing, the factory lead time for this part is approximately 11 weeks. This should be considered when planning procurement and production schedules.

Industry Applications for UMK107B7104KA-T

The UMK107B7104KA-T may find applications across various industries. Here are some potential use cases:

  • Internet of Things (IoT): This capacitor could potentially be used in IoT devices requiring compact and efficient power management, such as smart sensors or wireless communication modules. The stable temperature performance of the X7R dielectric might support reliable operation in diverse environments.
  • Consumer Electronics: In consumer devices like smartphones or tablets, the UMK107B7104KA-T may serve functions such as filtering or decoupling. Capacitance stability across a temperature range may contribute to improved performance in high-frequency circuits.
  • Automotive Electronics: If automotive applications conform to established standards, such as AEC-Q100, this capacitor could potentially be utilized in electronic control units (ECUs) or infotainment systems, where reliability in harsh conditions is critical.
  • Telecommunications: The component might be employed in devices like routers or base stations, where its voltage rating and capacitance characteristics can help ensure stable power delivery and signal integrity.
  • Healthcare Technology: If meeting specific standards, this capacitor could potentially be used in medical devices, supporting functions such as power management or signal processing, where reliability and performance are paramount.

It’s important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and application-specific requirements.

About TAIYO YUDEN

TAIYO YUDEN is a manufacturer with a strong focus on the development of electronic components, especially capacitors. The company has established itself in the market by providing quality components that cater to demanding applications. The UMK107B7104KA-T is part of their M Series, which includes various ceramic capacitors suitable for multiple applications.

In addition to the UMK107B7104KA-T, TAIYO YUDEN manufactures other similar components that may also serve various applications across different fields. Their diverse product range demonstrates their commitment to innovation in ceramic capacitor technology, emphasizing performance and reliability.

Where to Find UMK107B7104KA-T by TAIYO YUDEN

For those interested in procuring the UMK107B7104KA-T, researching where to purchase this component can be conveniently done via findchips.com. This site can also aid in identifying Ceramic Capacitors that might serve similar functions either from TAIYO YUDEN or other manufacturers.

Among the distributors where this part has historically been available are:

  • Master Electronics
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

However, it’s advisable to check findchips.com for the most current stock levels and pricing. Availability can vary, and the site provides real-time updates for components.

Compare pricing for UMK107B7104KA-T and other Ceramic Capacitors at findchips.com