UMK212BB7225KG-T by TAIYO YUDEN

Overview of UMK212BB7225KG-T by TAIYO YUDEN

The UMK212BB7225KG-T is a ceramic capacitor designed for general-purpose applications. This capacitor has a capacitance value of 2.2 µF and is rated for a direct current (DC) voltage of 50 V. It utilizes a robust X7R dielectric material, which exhibits stable capacitance over a broad temperature range of -55°C to +125°C. The capacitor belongs to the 0805 package size, measuring approximately 2.01 mm in length and 1.25 mm in width, making it suitable for surface mount technology (SMT) applications. The component is compliant with RoHS regulations, ensuring it is free from hazardous substances.

Notably, the UMK212BB7225KG-T is manufactured by TAIYO YUDEN, a company recognized for its extensive portfolio of capacitors, including multilayer ceramic capacitors (MLCCs). This part features a capacitance tolerance of ±10%, allowing for some variability in capacitance while still ensuring reliable performance in various applications. The component is provided on a 7″ reel with a 4mm pitch, which facilitates automated placement during circuit assembly.

As of the current writing, the factory lead time for the UMK212BB7225KG-T is approximately 11 weeks, a factor to consider when planning procurement timelines.

Industry Applications for UMK212BB7225KG-T

The UMK212BB7225KG-T might find applications across various industries, especially where reliable and stable electronic components are necessary. Below are a few potential industry applications:

  • Consumer Electronics: This capacitor could be utilized in devices such as smartphones, tablets, and laptops, supporting power management circuits that might require stable voltage levels. Its X7R dielectric characteristic ensures that the capacitance remains stable over a wide temperature range, making it suitable for the thermal environments these devices may encounter.
  • Telecommunications: In telecommunications equipment, the UMK212BB7225KG-T might be applied in signal processing modules or power supply circuits, where its capacitance characteristics could help in filtering and energy stability.
  • Industrial Automation: This capacitor could potentially be used in various control systems and sensors within industrial automation setups. The ability to withstand extreme temperatures could also make it suitable for use in environments that experience wide temperature variations.
  • Automotive:** If automotive industry standards such as AEC-Q100 are applicable, the UMK212BB7225KG-T might be integrated into vehicle electronic systems that require reliable performance under varying conditions, such as in power management and control modules.

It’s important to note that these potential applications are illustrative and will require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a well-established manufacturer in the electronics industry, particularly known for its contributions to the development of ceramic capacitors and other electronic components. The company produces a range of products, including multilayer ceramic capacitors (MLCCs) that are widely utilized in various electronic devices.

The UMK212BB7225KG-T is part of TAIYO YUDEN’s M Series, which includes capacitors designed for general applications, providing reliable performance in various environments. The company’s focus on innovation and adherence to quality standards ensures that its products meet the demands of modern electronic applications. Similar parts offered by TAIYO YUDEN include various configurations of ceramic capacitors that cater to diverse specifications and performance needs.

Where to Find UMK212BB7225KG-T by TAIYO YUDEN

For those interested in procuring the UMK212BB7225KG-T, it is recommended to research available stock and prices through findchips.com. This platform provides information about the availability and pricing of the part, as well as alternative options in the Ceramic Capacitors category, which might be offered by TAIYO YUDEN or other manufacturers.

Historically, this part has been available from a range of distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • LCSC
  • Chip-Germany GmbH

It should be noted that current stock levels and pricing may vary, so visiting findchips.com is essential for the latest information.

Compare pricing for UMK212BB7225KG-T and other Ceramic Capacitors / Capacitors at findchips.com

Explore options for the UMK212BB7225KG-T and other Ceramic Capacitors to find the best fit for your application needs.