Overview of UMK316BBJ106KL-T by TAIYO YUDEN
The UMK316BBJ106KL-T is a ceramic capacitor specifically designed for general-purpose applications. With a capacitance of 10 µF and a DC voltage rating of 50 V, it features a capacitance tolerance of ±10%. The dielectric characteristic of this capacitor is based on the X5R material, which supports a wide temperature range from -55ºC to +85ºC. The physical dimensions of the part are compact; it measures 3.2 mm in length, 1.6 mm in width, and has a height of 1.6 mm, adhering to the 1206 (3216 metric) case size. This surface-mount component is designed to be mounted onto printed circuit boards efficiently and is compliant with both RoHS and Pb-free regulations.
The packing method for this component involves a 7-inch reel with a 4 mm pitch, which is standard for surface mounting configurations. The product is a part of TAIYO YUDEN’s M series of capacitors, which are recognized for their reliability and performance. With a multilayer construction, the UMK316BBJ106KL-T is suitable for applications requiring stable capacitance over varying temperature and voltage conditions, making it a potentially valuable option for engineers looking to incorporate dependable capacitors into their designs.
Industry Applications for UMK316BBJ106KL-T
The UMK316BBJ106KL-T could find utility across various industries due to its specifications and characteristics. Here are a few potential applications:
- Consumer Electronics: It might be used in devices like smartphones, tablets, and laptops, where the compact size and stable capacitance under varying electrical conditions are crucial.
- Telecommunications: This capacitor could potentially support signal processing components in networking equipment, offering improved performance in data transmission, especially in high-frequency applications.
- Automotive (if compliant with necessary standards): Should it meet automotive standards such as AEC-Q100, it might be utilized in control systems for vehicles, including power management and sensor applications, where reliability is paramount.
- Industrial Automation: The UMK316BBJ106KL-T could also be integrated into control systems, sensors, and actuators, where stable performance in a variety of temperatures is critical for maintaining operation.
- IoT Applications: Due to its small size and low power characteristics, it might be suitable for use in sensors and communication devices in Internet of Things (IoT) applications, supporting data transmission and processing.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to thoroughly analyze and verify this capacitor’s specifications against industry standards and specific application requirements before deciding on its suitability.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer known for its extensive range of electronic components, particularly capacitors in the Ceramic Capacitors category. With a reputation for quality and innovation, TAIYO YUDEN specializes in products that cater to various electronic applications. The UMK316BBJ106KL-T is part of their M series, which encompasses a wide spectrum of multilayer ceramic capacitors. These capacitors generally focus on compact design without sacrificing performance, making them suitable for modern electronic devices. The company offers various other parts in this category that might share similar characteristics and usage scenarios.
Research Price and Stock for UMK316BBJ106KL-T by TAIYO YUDEN on Findchips.com
For those interested in acquiring the UMK316BBJ106KL-T, it is recommended to research current stock levels and pricing at Findchips. This platform provides an avenue to compare prices across various distributors. Historically, the UMK316BBJ106KL-T has been available at several distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
It is crucial to check these sources for the most up-to-date stock information, as availability may fluctuate over time.
Compare pricing for UMK316BBJ106KL-T and other Ceramic Capacitors / Capacitors at findchips.com
For ongoing projects or designs that could incorporate the UMK316BBJ106KL-T, evaluating pricing and availability through Findchips ensures that you make informed procurement decisions while exploring other options in the Ceramic Capacitors category.