UMK325AB7106MM-T by TAIYO YUDEN

Overview of UMK325AB7106MM-T by TAIYO YUDEN

The UMK325AB7106MM-T, manufactured by TAIYO YUDEN, is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. This component offers a capacitance of 10 µF, which is suitable for various electronic circuit requirements. It operates at a rated DC voltage of 50V and features a capacitance tolerance of ±20%, adhering to the X7R dielectric characteristic. The physical dimensions of this capacitor are 1210 (3225 mm), with a height of 2.5 mm, making it suitable for surface mount technology (SMT) applications.

Operating within a broad temperature range of -55ºC to +125ºC, this capacitor provides flexibility for various environmental conditions. It is packaged on a 7-inch reel with a 4mm pitch, facilitating ease of handling and placement during manufacturing processes. The UMK325AB7106MM-T is also compliant with RoHS standards, indicating it does not contain hazardous materials as outlined in RoHS directive regulations. Notably, the part has a ‘not recommended’ life cycle as of the current writing, which may suggest that it could be on the phase-out list or replaced by newer models in TAIYO YUDEN’s offering.

Industry Applications for UMK325AB7106MM-T

Given the specifications and characteristics of the UMK325AB7106MM-T, potential applications for this component might be realized in several industries. Below are some example sectors along with relevant use cases:

  • Internet of Things (IoT): This capacitor could be utilized in smart devices that require efficient power management and signal filtering. Devices like smart thermostats or connected sensors might benefit from the compact size and stable performance in varied temperatures that this capacitor offers.
  • Consumer Electronics: It might be found in applications such as audio systems, where it can help handle power supply decoupling and improve signal integrity. Its suitability for high-frequency applications due to the dielectric properties can optimize performance in devices like smartphones or tablets.
  • Automotive: If automotive standards are indicated, this capacitor can potentially be used in vehicle electronic control units (ECUs) to stabilize voltage and filter noise, essential in modern automotive electronics.
  • Telecommunications: In communication equipment, this MLCC could serve in RF circuits to stabilize high-frequency signals, which is critical for maintaining clear communication in devices like routers or signal boosters.
  • Aerospace and Defense: If applicable standards are met, this component might be used in avionics systems, providing reliable performance in extreme conditions often encountered in flight environments.

It is important to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is known for its focus on the production of high-quality electronic components, particularly capacitors. The company has a comprehensive product development structure that supports innovative designs and manufacturing processes. In the realm of Ceramic Capacitors, TAIYO YUDEN emphasizes reliability and performance, producing numerous variants tailored for various applications.

The UMK325AB7106MM-T is part of their M series of capacitors, which are designed to provide stable capacitance values over a wide range of temperatures and voltages, making them suitable for diverse applications. Other similar parts may include different capacitance values and voltage ratings to cater to different needs in circuit design.

Research Price and Stock for UMK325AB7106MM-T by TAIYO YUDEN on Findchips.com

For those looking to explore the UMK325AB7106MM-T further, researching stock levels and pricing can be conducted through Findchips. This platform allows you to view not only the specific part but also similar products in the Ceramic Capacitors subcategory, which may include alternatives that could serve your application needs.

Historically, this part has been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark. However, it is advisable to visit Findchips for the most current availability and pricing to ensure you are making informed procurement decisions.

Compare pricing for UMK325AB7106MM-T and other Ceramic Capacitors at findchips.com