UMK325AB7106MMHP by TAIYO YUDEN

Overview of UMK325AB7106MMHP by TAIYO YUDEN

The UMK325AB7106MMHP is a ceramic capacitor designed for general-purpose applications. It features a capacitance value of 71 picofarads and a rated voltage of 50 volts. The dielectric material is X7R, known for its stable capacitance over a wide temperature range. The part is packaged in a rectangular 1210 size, which translates to dimensions of 3.2 mm in length and 2.5 mm in width, with a height of 2.5 mm. The UMK325AB7106MMHP is a surface mount device (SMD), suitable for automated assembly processes. It is available on a 7-inch reel with a 4mm pitch, typically accommodating 1,000 pieces per reel.

This capacitor operates efficiently within a temperature range of -55ºC to +125ºC, making it versatile for various applications. It adheres to compliance codes such as ROHS and is marked as Pb-free, aligning with environmental regulations. The UMK325AB7106MMHP also meets the AEC-Q200 standard, indicating it is appropriate for automotive applications. However, it is noted that the part is currently in a ‘Not Recommended’ life cycle status, warranting careful consideration when integrating it into new designs. Additionally, the factory lead time for this part is approximately 11 weeks, which is important for procurement planning.

Industry Applications for UMK325AB7106MMHP

The UMK325AB7106MMHP could potentially be utilized in various industries. Below are a few industry applications where this capacitor might serve specific functions. It is essential to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.

  • Internet of Things (IoT): In IoT devices, the use of ceramic capacitors like the UMK325AB7106MMHP may support signal filtering and power supply decoupling. Its compact size and reliability could fit in small form-factor devices like wearables or smart sensors.
  • Consumer Electronics: This capacitor might find applications in various consumer electronics, potentially in audio devices or video systems. Its stable capacitance characteristics over temperature variations could enhance the performance of electronic circuits, ensuring consistent audio quality or display settings.
  • Telecommunications: In telecommunication systems, the UMK325AB7106MMHP could potentially be used in RF circuits and filters, where its reliability and performance over varying environmental conditions is crucial to signal integrity.
  • Automotive Technology: With its AEC-Q200 compliance, this part might be suitable for automotive applications, possibly in power management systems. The high reliability and thermal stability characteristics are important for automotive electronic control units (ECUs), which operate under harsh conditions.
  • Healthcare: In medical devices, the UMK325AB7106MMHP could potentially be used in diagnostic equipment or patient monitoring systems, where stable performance and reliability are essential to maintain accurate readings.

About TAIYO YUDEN

TAIYO YUDEN is a recognized manufacturer in the field of electronic components, particularly known for its expertise in capacitors, including ceramic capacitors. They produce a comprehensive range of capacitors, including multilayer ceramic capacitors (MLCCs) that are widely used in various applications such as automotive, telecommunications, and consumer electronics. The UMK325AB7106MMHP is part of a larger product lineup that places emphasis on reliability, environmental compliance, and performance, aligning with stringent industry standards. Additionally, TAIYO YUDEN offers several similar parts, which can be explored based on specific application needs.

Research Price and Stock for UMK325AB7106MMHP by TAIYO YUDEN on Findchips.com

For those interested in exploring stock and pricing for the UMK325AB7106MMHP, it is recommended to visit Findchips.com. This resource provides detailed information on availability, pricing, and the potential to find alternate ceramic capacitors in the Ceramic Capacitors category. Historically, this part has been available through several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Avnet Asia
  • DigiKey
  • Future Electronics

However, it is important to check Findchips for current stock levels and pricing as they may fluctuate.

Compare pricing for UMK325AB7106MMHP and other Ceramic Capacitors / Capacitors at findchips.com

For detailed research on UMK325AB7106MMHP and to explore Ceramic Capacitors from various manufacturers, be sure to visit Findchips.com for the most accurate and up-to-date information.