Overview of UPD720201K8-701-BAC-A by Renesas Electronics Corporation
The UPD720201K8-701-BAC-A is a USB 3.0 Host Controller designed by Renesas Electronics Corporation, encapsulated in a 68-pin QFN package. It is engineered to facilitate high-speed data transfer rates of up to 5Gbps across four USB ports, adhering to the USB 3.0 standard. The controller operates within a supply voltage range of 3V to 3.6V and supports operating temperatures from 0°C to 85°C. This host controller is especially notable for its compatibility with various applications requiring high-speed data transmission, owing to its efficiency and performance metrics. Additionally, this component is RoHS compliant, ensuring its adherence to environmental safety standards.
Industry Applications for UPD720201K8-701-BAC-A
The versatility of the UPD720201K8-701-BAC-A makes it suitable for a wide range of applications across various industries. Here are some potential use cases:
- Internet of Things (IoT): Its high-speed data transfer capability might be utilized in IoT devices that require rapid data processing and communication, such as smart home devices.
- Consumer Electronics: Devices like high-definition cameras, gaming consoles, and media players could benefit from the enhanced data transfer speeds for a better user experience.
- Computing and Data Storage: The component could be used in PCs, servers, and storage devices to facilitate faster data access and transfer, improving overall system efficiency.
- Telecommunications: It might find applications in networking devices, enhancing connectivity and data transmission speeds in routers, switches, and modems.
These potential applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading provider in the field of semiconductor solutions, specifically excelling in the domain of Bus Controllers and Microcontrollers and Processors. With a focus on creating innovative, high-performance microcontrollers, Renesas is committed to advancing technology in the electronics industry. The UPD720201K8-701-BAC-A is just one example of Renesas’ expertise in developing components that bolster data transfer and connectivity. Renesas is known for its reliability, offering products that cater to a wide range of applications and requirements. Their portfolio extends beyond USB controllers to include a vast array of microcontroller units (MCUs), analog, power, and SoC products that serve diverse markets such as automotive, industrial, home electronics, office automation, and information communication technology applications.
Where to Find UPD720201K8-701-BAC-A by Renesas Electronics Corporation
For those looking to procure the UPD720201K8-701-BAC-A, it is recommended to utilize resources like FindChips.com to ensure accurate pricing and current stock levels from various distributors. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, availability can fluctuate, and hence, using FindChips.com enables potential buyers to compare pricing and availability in real-time across multiple distributors. Additionally, for engineers and procurement professionals exploring alternative solutions, the site’s comprehensive database can aid in finding other Bus Controllers offered by Renesas Electronics Corporation or other manufacturers that might align with project requirements.