UPD720201K8-711-BAC-A by Renesas Electronics Corporation

Overview of UPD720201K8-711-BAC-A by Renesas Electronics Corporation

The UPD720201K8-711-BAC-A is a USB 3.0 Host Controller designed to enable the swift management and operation of up to four USB 3.0 ports. Manufactured by Renesas Electronics Corporation, a key player in the semiconductor space, this host controller operates within an industrial temperature range of -40 to 85°C and supports a data rate of up to 5Gbps. Sustained by a supply voltage range from 3V to 3.6V, it offers robust functionality in a QFN package with 68 pins. This host controller stands out not only for its high data transfer efficiency but also for its application in a variety of advanced technological systems. It qualifies under various compliance codes, including being RoHS compliant, which underscores its suitability for use in environmentally sensitive applications.

Industry Applications for UPD720201K8-711-BAC-A

Given its specifications and functionalities, the UPD720201K8-711-BAC-A could potentially serve a broad spectrum of industries. These applications, although numerous, should be explored and verified by engineering and procurement teams to ensure suitability and compliance with their specific requirements. Here are a few sectors where it might find applicability:

  • Consumer Electronics: In devices requiring fast data transfer rates such as high-definition cameras, video recorders, and gaming consoles.
  • Computing and Data Storage: For external hard drives, NAS systems, and high-speed USB flash drives; attributes such as high data rate and multi-port support are critical.
  • Telecommunications: Can be used in network equipment for enhancing connectivity options, such as routers and switches that require high-speed data transfer interfaces.
  • Healthcare: Given its robust performance across a wide temperature range, it could be integrated into medical devices that rely on fast, efficient data logging and transfer.

These potential applications denote the versatility of the UPD720201K8-711-BAC-A but require thorough evaluation by respective engineering teams to ascertain fit-for-purpose.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a global leader in semiconductors, offering a wide array of products including microcontrollers, analog, power, and SoC products. In the context of Bus Controllers, Renesas stands out with its commitment to innovation and reliability. The UPD720201K8-711-BAC-A is a testament to their engineering prowess in developing sophisticated USB Host Controllers that address the needs of modern digital and electronic devices. Renesas is recognized for its contributions to advancing technology in various sectors, driving innovation in everything from automotive to industrial systems. With a focus on precision and efficiency, Renesas continues to expand its product lineup to meet the evolving demands of the electronics industry.

Where to Find UPD720201K8-711-BAC-A by Renesas Electronics Corporation

For those looking to procure the UPD720201K8-711-BAC-A, findchips.com is an invaluable resource. On this platform, you can access current stock levels, pricing, and find a comprehensive list of distributors that have historically stocked this part. Distributors such as Avnet Silica, Mouser Electronics, and DigiKey, among others, have been known to stock this component, though availability can fluctuate. To explore alternatives within the Bus Controllers category, which might be manufactured by Renesas Electronics Corporation or other reputable manufacturers, findchips.com offers a search tool that can facilitate this process.

Compare pricing for UPD720201K8-711-BAC-A and other Bus Controllers / Microcontrollers and Processors at findchips.com