Overview of US1MFA by onsemi
The US1MFA from onsemi is a Super Fast Surface Mount Rectifier, encapsulated in a small SOD-123F package. It features a repetitive peak reverse voltage of 1kV and an average forward current of 1A. Its configuration is single with a maximum forward voltage of 1.7V. The reverse recovery time of this device is remarkably short at 75ns, and it offers a forward surge current of 30A. This rectifier has two pins and adheres to RoHS compliance standards. The part is also characterized by its low power loss, which enhances its efficiency in various applications.
Industry Applications for US1MFA
The US1MFA rectifier diode has a range of properties that make it suitable for various high-tech industry applications. The following are potential use cases based on its technical specifications:
- Consumer Electronics: This rectifier could potentially be used in power supply units and protection circuits within consumer electronics, where fast switching and high surge current capability are beneficial.
- Telecommunications: In telecommunications equipment, the US1MFA can be a valuable component for power management systems, potentially enhancing efficiency and reliability due to its low power loss and high reverse voltage capability.
- Computing and Data Storage: The component might be suitable for server and storage systems, particularly in power conversion applications that require components with a minimal reverse recovery time to enhance system performance.
- Aerospace and Defense: Given the wide temperature range (-55°C to 150°C) and the robust package design, it could possibly be used in aerospace applications, however, further analysis would be needed to confirm its suitability against industry-specific standards.
Note: These potential industry applications are purely illustrative and would need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Onsemi
Onsemi is a leading provider of semiconductor-based solutions, with a strong emphasis on energy efficiency and reducing global energy use. In the field of Rectifier Diodes, onsemi offers a wide range of components that enhance system performance in various electronic applications. The US1MFA is an example of their innovation in super-fast rectifiers, designed to offer efficient, reliable performance in a compact form factor. Onsemi’s suite of products typically features advancements in material engineering, precision, and packaging technology, making their diodes well-suited for demanding applications across multiple industries.
Where to Find US1MFA by onsemi
To source the US1MFA rectifier diode by onsemi, buyers and engineers should conduct their procurement research on Findchips.com. Here, they can find not only the US1MFA but also explore other Rectifier Diodes that might meet their specific requirements. The US1MFA has historically been available from distributors such as DigiKey, Mouser Electronics, and LCSC among others. However, the current stock levels and pricing can vary considerably, so it’s recommended to check Findchips for the most up-to-date information.