Overview of USB2412-DZK by Microchip Technology Inc.
The USB2412-DZK is a universal serial bus (USB) controller specifically designed for use in high-speed USB applications. It is enclosed in a QFN-28 package that measures 5mm x 5mm with a 0.50mm pitch. As a halogen-free and RoHS-compliant component, it adheres to environmental standards, making it suitable for various applications where compliance is critical. The part operates with a supply voltage ranging from 3.0V to a maximum of 3.6V, ideally at a nominal supply voltage of 3.3V.
This USB hub controller features a maximum clock frequency of 24 MHz and a supply current of up to 65 mA, offering sufficient performance for a variety of USB 2.0 interfacing tasks. With 28 pins, the USB2412-DZK is designed for surface mount technology, allowing for efficient use of space on printed circuit boards (PCBs). The plastic/epoxy body material and very thin profile make it suitable for compact device designs, further enhancing its versatility in the integration process.
As of the current writing, the factory lead time for this part is approximately 7 weeks. Its active life cycle indicates that it is currently being produced and will remain available for ongoing design projects and production needs. The part adheres to various compliance codes, including REACH compliance, thereby ensuring its widespread adoption in the market.
Industry Applications for USB2412-DZK
The USB2412-DZK might find its applications across multiple industries, particularly in environments that utilize USB technology for connectivity. Here are some potential industry applications:
- Consumer Electronics: This part could be used in devices such as smartphones, tablets, and home entertainment systems, where robust USB connections are essential. Its compact size allows it to be integrated into portable devices that demand space efficiency while maintaining high performance.
- Computing and Data Storage: The USB2412-DZK might serve in applications like USB hubs and external hard drives. These components rely on efficient communication and power management, which this hub controller could provide. Its ability to handle USB 2.0 data rates makes it suitable for various computing peripherals that require reliable connectivity.
- Industrial Automation: In automated manufacturing systems, the USB2412-DZK could be integrated into interface modules that connect sensors and controllers via USB. The part’s environmental compliance and operational characteristics align with the durability requirements often needed in industrial settings.
- Medical Devices: Although specialized certification may be necessary, the USB2412-DZK might be useful in connecting medical devices such as diagnostic equipment or patient monitoring systems. Its RoHS compliance and compact footprint can cater to stringent design requirements in healthcare applications.
- Networking Equipment: In network switches or routers, this USB hub controller could facilitate USB connectivity for management or data transfer purposes. The ability to maintain high-speed communication over USB 2.0 could enhance the overall performance of these devices.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and processor solutions, particularly in the field of bus controllers such as the USB2412-DZK. The company’s offerings include a wide range of microcontrollers that are designed to meet various application demands across different sectors, ensuring high performance and reliability.
Microchip’s portfolio features numerous parts that support USB connectivity, enhancing integration in consumer electronics, industrial applications, and more. The company maintains a strong focus on compliance with environmental standards, as evidenced by the USB2412-DZK’s halogen-free and RoHS-compliant attributes. Other similar parts in their lineup may include various types of USB controllers and hubs, which are essential in modern electronic systems.
Research Price and Stock for USB2412-DZK by Microchip Technology Inc. on Findchips.com
For readers interested in acquiring the USB2412-DZK, it is recommended to research stock and pricing on Findchips. This platform provides a comprehensive overview of the current availability and pricing trends for this component. Additionally, looking into the subcategory of Bus Controllers on Findchips may yield alternative parts that are offered by Microchip Technology Inc. or other manufacturers that could potentially fit your design needs.
Historically, the USB2412-DZK has been available through distributors such as Win Source Electronics, DigiKey, and Mouser Electronics. However, stock levels can fluctuate, and it is advisable to consult Findchips to confirm current availability.