Overview of USB2512B-I/M2 by Microchip Technology Inc.
The USB2512B-I/M2 is a USB hub controller capable of managing two USB 2.0 ports. It operates within a temperature range of -40 to 85 degrees Celsius. Comprising a supply voltage from 3V to 3.6V and packaged in an SQFN format, it integrates 36 pins. This product adheres to RoHS compliance indicating its restriction of certain hazardous substances in electronic equipment.
This component is recruited for its ability in USB signal distribution, enabling multiple device connections while maintaining an efficient dialogue between the host and connected devices. Further technical attributes include compatibility with I2C and SMBus alongside USB, and a maximum clock frequency of 24 MHz. The description indicates it utilizes CMOS technology, with a seating height of 1mm, and its design adheres to industrial temperature grades together with a variety of bus compatibility options. This array of specifications widens its implementation across diverse electronic architectures, particularly in Bus Controllers.
Industry Applications for USB2512B-I/M2
The USB2512B-I/M2 could potentially serve a range of applications within various sectors owing to its robust operational parameters and USB 2.0 compatibility. It is crucial to note that these applications are conceptual and would need specific validation from engineering teams:
- Computing and Data Storage: This hub controller might be integrated into computing hardware such as personal computers or servers to extend USB port availability, allowing connections to multiple USB-driven devices such as keyboards, mice, and external storage devices.
- Consumer Electronics: Devices such as gaming consoles and home entertainment systems could utilize such a USB hub controller to manage connections between the console and peripheral devices like controllers, headphones, or external media sources.
- Telecommunications: The dual-port functionality could serve in network equipment where multiple USB connections are required for system administration, updates, and configuration through direct human interface devices.
- Industrial Automation: In an industrial setting, this device could theoretically find use in control stations, potentially facilitating communication between various sensor systems and the central processor.
- Medical Imaging: Although requiring specific standards compliance, this controller might be considered in medical devices where several USB connections are necessary to link diagnostic equipment with computers for data processing and analysis.
Note: The potential industry applications aforementioned are illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Known for their reliability and innovation, Microchip’s expertise in the development and fabrication of Bus Controllers is well acknowledged within the electronics industry. They offer a range of USB controllers, among which USB2512B-I/M2 serves as an exemplary model for universal serial bus controllers. Known for their high-quality manufacturing processes and adherence to industry standards, Microchip’s products are prized for their operational longevity and technical support.
Where to Find USB2512B-I/M2 by Microchip Technology Inc.
For procurement of USB2512B-I/M2, findchips.com provides an effective platform to verify availability, compare prices and review specifications across multiple distributors. Historically, distributors like Win Source Electronics, Master Electronics, and DigiKey have stocked this item. However, one should access findchips.com to check current stock levels and pricing from various distributors. For alternative Bus Controllers that might fit different specifications or budgetary constraints, use the following link to investigate other options from Microchip Technology Inc. or different manufacturers: Bus Controllers at findchips.com.