USB2514B-AEZC by Microchip Technology Inc

Overview of USB2514B-AEZC by Microchip Technology Inc.

The USB2514B-AEZC is a highly integrated USB 2.0 hub controller that enables USB connectivity in a variety of applications. Manufactured by Microchip Technology Inc., this device comes in a compact, 36-pin QFN package and supports high-speed (HS) 480 Mbps operation as per the USB 2.0 standard. It operates within a supply voltage range of 3V to 3.6V, making it suitable for many low voltage applications. The part is also characterized by its support for up to four downstream ports, enhancing its utility in expanding USB capabilities.

Key attributes of the USB2514B-AEZC include its compliance with RoHS (Restriction of Hazardous Substances) and REACH regulations, ensuring its suitability for global markets. The device incorporates bus compatibility with I2C and SMBUS, in addition to USB, and can operate at a maximum clock frequency of 24 MHz. It is designed with CMOS technology and specified to work within an operating temperature range of up to 85°C. Surface mount technology (SMT) allows for efficient assembly in a wide range of electronic devices. This part is also noteworthy for its screening level TS 16949, suggesting its reliability in demanding applications.

Industry Applications for USB2514B-AEZC

The versatile nature of the USB2514B-AEZC, given its capabilities and performance characteristics, implies potential suitability for a wide range of industry applications. However, any proposed application should undergo thorough analysis and verification by relevant engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some of the possible industry applications for the USB2514B-AEZC:

  • Consumer Electronics: The USB2514B-AEZC could potentially be integrated into products such as multi-port USB hubs, docking stations, and multimedia devices, where expanding USB connectivity is crucial. The high data rate capability and support for multiple USB standards make it suitable for these applications.
  • Computing and Data Storage: In desktops, laptops, and server applications, the part might serve to enhance USB connectivity, facilitating the connection of peripherals such as external hard drives, printers, and scanners.
  • Telecommunications: This device could potentially be used in network routers, modems, and IoT devices, providing the necessary USB interfaces for configuration, updates, and connectivity enhancements.
  • Industrial Automation: The USB2514B-AEZC might be found in industrial control systems, machine interface panels, and diagnostic equipment, offering reliable data communication and connectivity options in harsh environments.
  • Medical Imaging: Depending on the specific requirements and standards adherence needed for medical applications, this component could potentially be integrated into medical diagnostic equipment, improving data transfer and device interfacing capabilities.

It is important to note that these potential industry applications are conceptual and illustrative, requiring further analysis to ensure proper compliance and functionality within the specific contexts.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, offering an extensive range of products for thousands of diverse customer applications worldwide. Within the domain of Bus Controllers and microcontrollers and processors more broadly, Microchip has established a reputation for delivering high-quality, reliable components that meet the evolving needs of the electronics industry. The USB2514B-AEZC is just one example of Microchip’s commitment to innovation and excellence in USB technology. Microchip’s portfolio also includes similar parts that cater to a variety of data transfer and interface needs across industries.

Where to Find USB2514B-AEZC by Microchip Technology Inc

For those looking to procure the USB2514B-AEZC, a good starting point would be to visit findchips.com. Here, you can search for the USB2514B-AEZC to view current stock levels and pricing from multiple distributors. If you’re also exploring alternate parts, the Bus Controllers category on findchips.com can help you identify similar products from Microchip Technology Inc or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Avnet Silica. However, it’s crucial to check findchips.com for the most current availability and pricing information.

Compare pricing for USB2514B-AEZC and other Bus Controllers / Microcontrollers and Processors at findchips.com