USW3866 by Littelfuse Inc

Overview of USW3866 by Littelfuse Inc.

The USW3866 is an RTD (Resistance Temperature Detector) copper temperature sensor, designed primarily to provide precise temperature readings over a wide range of temperatures. It features an RTD probe with a resistance of 1k ohm and an accuracy of 0.12%. The sensor is equipped with a ring lug for secure mounting, ensuring reliable installation in various applications. Manufactured by Littelfuse Inc., this part falls under the Temperature Sensors subcategory of Sensors/Transducers.

This temperature sensor stands out due to its type and construction. It being an RTD type means it can offer more accuracy and stability compared to thermistors in certain application scenarios, particularly in industrial settings. The copper material used in the sensor also provides a high degree of reliability and conductivity, which is critical for precise temperature measurement.

Industry Applications for USW3866

Diverse industries could potentially utilize the USW3866 temperature sensor, depending on the specific requirements for accuracy and environment. Its properties might make it suitable for the following applications:

  • Industrial Automation: The sensor could potentially be used in automated processes where temperature control is crucial, such as in manufacturing machinery or process industries. Its precise measurement capabilities might help in maintaining the strict temperature bounds required in such environments.
  • Consumer Electronics: Potentially, the USW3866 could be useful in electronics such as smart home systems where temperature regulation is important for both comfort and energy efficiency. Its high accuracy and reliable performance might ensure better control of heating systems or climate control devices.
  • Telecommunications: This sensor might find use in temperature management of data centers and telecom racks where maintaining a specific temperature range is critical to protect sensitive electronic equipment from heat-induced failures or performance degradation.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts may also be adapted for equivalent applications across various sectors.

About Littelfuse Inc.

Littelfuse Inc. is a renowned manufacturer in the electronic component industry, specializing in circuit protection with an expanding presence in power control and sensing. Among their offerings, their Temperature Sensors hold a significant place, providing essential components for various complex and simple electronics design. Specifically, their production of RTD and other types of temperature sensors, including models like the USW3866, underscores their expertise in crafting reliable, high-performance sensors that meet the diverse needs of modern electronics.

Their portfolio not only includes standard models but also custom solutions tailored to meet client-specific requirements, ensuring integration and functionality across various applications. This adaptability and focus on specialized solutions make their products a preferred choice among designers and engineers.

Where to Find USW3866 by Littelfuse Inc

For procurement teams or engineers looking to purchase the USW3866 sensor, the part has historically been available through various distributors including Ozdisan Elektronik, TTI, Mouser Electronics, DigiKey, and Newark. To find current stock levels, availability, and pricing, it’s recommended to visit findchips.com. On this site, you can also explore other Temperature Sensors that might be offered by Littelfuse Inc or other manufacturers. This flexibility allows for easy comparison and informed decision-making based on current market conditions.

Compare pricing for USW3866 and other Temperature Sensors / Sensors/Transducers at findchips.com