UX60-MB-5ST(70) by Hirose Electric Co Ltd

Overview of UX60-MB-5ST(70) by Hirose Electric Co Ltd

The UX60-MB-5ST(70) is a board connector designed with a USB 2.0 Mini B interface, specifically tailored for surface mount applications. Featuring 5 female straight contacts and a lock mechanism, this receptacle demonstrates Hirose Electric Co Ltd.’s commitment to robust and versatile connector solutions. The connector’s locking feature ensures stable and secure connections which are critical in environments where reliability is paramount. Additionally, the part features shielding, which is crucial for reducing electromagnetic interference (EMI), thereby preserving signal integrity in sensitive applications.

Constructed from a liquid crystal polymer insulator and a copper alloy shell, the UX60-MB-5ST(70) assures durability, with a rated durability of up to 5000 cycles and a dielectric withstanding voltage of 100 VAC. The contact resistance is specified at 50 mΩ, and the part supports a rated current of 1 A. Its operating temperature ranges from -30 °C to 75 °C, making it viable for diverse operational environments. The shielded body dimensions are suitably compact, measuring 0.156 inches in breadth, 0.354 inches in depth, and 0.303 inches in length, which renders it an ideal choice for applications where space is at a premium.

Industry Applications for UX60-MB-5ST(70)

The UX60-MB-5ST(70) could potentially be applicable in various high-tech industries due to its robust design and technical attributes. Below are illustrative examples of industries where this connector might find use:

  • Industrial Automation: The locking feature and the robust construction make it suitable for automation equipment where connections must withstand vibrations and frequent handling. Additionally, its ability to handle a significant number of mating cycles (5000 cycles) could make it a reliable choice for modular systems that require frequent reconfiguration.
  • Healthcare: Medical devices that require reliable data transmission, such as patient monitoring systems, could leverage this connector. The high insulation resistance (100000000 Ω) minimizes the risk of electrical faults, which is critical in medical environments.
  • Renewable Energy: Systems such as solar inverters and battery management systems, where environmental exposure and temperature fluctuations are common, might benefit from the connector’s wide operating temperature range and the durability of its locking mechanism.
  • Robotics and Drones: The small form factor and high durability of the UX60-MB-5ST(70) make it ideal for compact robotic systems and drones where space is limited and connectors need to withstand motion and environmental stress.

Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements for each application.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a renowned global leader in the design and manufacturing of high-quality electronic connectors, including a wide range of Telecom and Datacom Connectors. They are known for their innovation and reliability in the connectors market. Hirose’s products are often used in applications demanding high performance under tough conditions, such as industrial, telecommunications, and automotive sectors. The UX60-MB-5ST(70) is an example of Hirose’s dedication to providing advanced connectivity solutions that meet the rigorous demands of modern technology applications.

Where to Find UX60-MB-5ST(70) by Hirose Electric Co Ltd

To purchase the UX60-MB-5ST(70), explore findchips.com where you can verify current stock levels and pricing from various distributors. In the past, this part has been available through distributors such as Mouser Electronics, DigiKey, and Newark, among others. To find similar parts like UX60-MB-5ST(70) that might be offered by Hirose Electric Co Ltd or other manufacturers, use the Telecom and Datacom Connectors link at findchips.com.

Compare pricing for UX60-MB-5ST(70) and other Telecom and Datacom Connectors / Connectors at findchips.com