V24B28H200BL by Vicor Corporation

Overview of V24B28H200BL by Vicor Corporation

The V24B28H200BL, crafted by Vicor Corporation, represents a significant advancement in the arena of DC-DC regulated power supply modules. This component stands out for its capacity to deliver 200W power output with a single output channel. It operates within a hybrid technology framework, emphasizing both efficiency and reliability. The module is specifically designed with a 9-pin half-brick form factor, allowing for versatile mounting options including screw mount and through-hole. It finds its place within the broader category of Power Supply Modules under the power circuits class.

Key characteristics of the V24B28H200BL include an input voltage range of 18 V to 36 V, with a nominal input of 24 V, making it adaptable to a variety of power sources. Its output voltage is adjustable, ranging from 2.8 V to 30.8 V, with a nominal output of 28 V. This versatility in voltage regulation is supported by voltage-mode control, ensuring precision in the power supply’s output. With an impressive operating temperature range of -40 °C to 100 °C, the module demonstrates robust performance under diverse environmental conditions. It also boasts tight line and load regulation of max 0.2%, underscoring its reliability in maintaining stable output.

The package of the V24B28H200BL is defined by its rectangular shape and flange mount style, facilitating effective integration into a wide array of systems. Measuring 55.88 mm in length and 57.91 mm in width, it presents a compact solution for power supply needs. Despite its commendable features, it’s important to note that the module is not compliant with newer environmental standards such as Pb-free or RoHS, which may impact its suitability for certain applications or markets.

Industry Applications for V24B28H200BL

While the exact applications of the V24B28H200BL will significantly depend on the engineering and design verification process, several industries could potentially benefit from its integration due to its power output, reliability, and versatility. The suitability of this part for various applications requires close consideration of its performance metrics and environmental compatibility.

  • Energy and Power Systems: This module might be ideally used in regulating power within grid management systems or power distribution units, where stable output and high reliability are critical. It could potentially power sensors, control circuits, or act as a backup power source in energy storage solutions.
  • Transportation and Logistics: The robust design and wide operating temperature range might make it suitable for use in vehicle tracking devices, electronic control units for freight management, or in the power supply systems of electrically powered heavy machinery used in logistics and transportation infrastructures.
  • Renewable Energy: Given its high output power and the ability to manage varying input voltages, this module could potentially find applications in solar inverters, wind turbine control circuits, or as part of the energy conversion systems in other renewable energy technologies, ensuring efficiency and reliability in power conversion.
  • Industrial Automation: The versatility and robustness of the V24B28H200BL may see it being utilized in automated manufacturing systems, process control equipment, or in the power management circuits of robotics used across various sectors of industrial automation.

Note: These potential industry applications are conceptual and illustrative. Engineering and design teams must rigorously analyze and verify the suitability of the V24B28H200BL for specific industry standards and application requirements.

About Vicor Corporation

Vicor Corporation is a prominent figure in the development and manufacturing of high-efficiency power supply modules and systems. With a strong emphasis on modular power solutions, Vicor has pioneered innovations that optimize power conversion, management, and distribution across a wide range of applications. The company’s product lineup extends far beyond the V24B28H200BL, including a broad spectrum of power modules and components designed to meet stringent demands of performance, efficiency, and reliability.

Vicor’s expertise in the field of Power Circuits is evident through its extensive range of solutions catering to various segments including industrial, medical, automotive, and aerospace applications. Their continued focus on advancing power module technology underscores their commitment to addressing the evolving needs of power systems design. Vicor Corporation maintains a reputation for delivering cutting-edge products that facilitate compact, energy-efficient power systems.

Where to Find V24B28H200BL by Vicor Corporation

For procurement professionals and engineers looking to integrate the V24B28H200BL into their projects, findchips.com offers a robust platform for comparing pricing and availability from a range of distributors. While historically, distributors such as Avnet Abacus, Mouser Electronics, and DigiKey have stocked this part, it’s crucial to check the current availability and pricing directly on Findchips to get the most up-to-date information. Additionally, for those considering alternative or complementary solutions, findchips.com provides access to a vast selection of Power Supply Modules, including those offered by Vicor Corporation or other leading manufacturers.

Compare pricing for V24B28H200BL and other Power Supply Modules / Power Circuits at findchips.com