V36ZA80P by Littelfuse Inc

Overview of V36ZA80P by Littelfuse Inc.

The V36ZA80P by Littelfuse Inc. is a metal oxide varistor designed for circuit protection by clamping excess transient voltages and dissipating energy. It is a through-hole mount device with a radial leaded package, making it suitable for PCB mounting in a wide range of electronic equipments. This component belongs to the Za Series, with additional metrics offering a clamping voltage maximum of 63V and an energy absorbing capacity maximum of 160J. It is designed for a peak surge current of 2 kA in response to 8/20 microseconds surge events, efficiently safeguarding sensitive circuits against voltage surges.

The product operates effectively within a temperature range of -55°C to 125°C, which assures performance stability across varied environmental conditions. The varistor has two terminals and comes in a disk package that is 20mm in disc diameter. Importantly, it is halogen free and compliant with the latest RoHS (Restriction of Hazardous Substances) standards, ensuring environmentally friendly usage and disposal.

Industry Applications for V36ZA80P

The V36ZA80P metal oxide varistor is versatile and can be placed in various applications across multiple industries. With its robust surge protection capabilities, it could potentially be integrated into the following sectors:

  • Telecommunications: Protects equipment in telecom infrastructure from surges caused by lightning strikes or switching anomalies. Components like routers, switches, and base station antennas might benefit from this varistor, protecting communication integrity.
  • Consumer Electronics: Offers protection for household electronic appliances against voltage spikes. Its use could be critical in protecting devices such as televisions, home theaters, and gaming consoles which are sensitive to electrical interferences.
  • Computing and Data Storage: Ensures the safety of computing devices and data servers, which are vulnerable to power surges. The V36ZA80P can be a component in safeguard circuits protecting sensitive microelectronics within these systems.
  • Industrial Automation: This varistor could be essential in protecting industrial controls and automation machinery from the electrical noise and transients typical in industrial environments. This helps in preventing downtime and maintenance costs associated with electrical failures.

These potential industry applications are merely illustrative and necessitate thorough evaluation and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Littelfuse Inc.

Littelfuse Inc. is noteworthy for its innovation and application expertise in the manufacturing of circuit protection technologies, including .non-linear resistors. Within this domain, V36ZA80P embodies the reliability and efficiency synonymous with Littelfuse products. The company produces a broad array of varistors and other protection devices which are pivotal in managing the integrity and longevity of electrical circuits across various sectors.

V36ZA80P and its series exemplify this manufacturer’s commitment to high-quality standards and environmental stewardship, with compliance in RoHS and halogen-free directives. This focus not only ensures product reliability but also supports the broader global thrust towards safer and more eco-friendly electronic components.

Where to Find V36ZA80P by Littelfuse Inc

To purchase the V36ZA80P varistor, your most comprehensive resource is findchips.com. On this website, you can locate alternative parts to V36ZA80P that might be offered by Littelfuse Inc or other manufacturers. Historically, the part has been available at distributors such as Ozdisan Elektronik, New Advantage Corporation, DigiKey, and Mouser Electronics. However, considering the dynamic nature of stock levels and pricing, it is prudent to verify current availability and negotiate the best deals through Findchips.

Compare pricing for V36ZA80P and other Non-linear Resistors at findchips.com