VBE60-06A by IXYS Corporation

Overview of VBE60-06A by IXYS Corporation

The VBE60-06A is a high-performance Bridge Rectifier Diode designed for efficient and reliable conversion of an alternating current (AC) input into a direct current (DC) output. Manufactured by IXYS Corporation, a notable player in the domain of electronic components, this part features a robust design encapsulated in a MINIBLOC-4 package. With a maximum repetitive peak reverse voltage (VRRM) of 600 volts and an output current capability of up to 60 A, this component ensures durability and stability in a myriad of applications. Thanks to its silicon diode element material, the VBE60-06A offers enhanced performance characteristics suitable for demanding electronic circuits.

Compliance with critical regulatory requirements like Pb-free, RoHS, REACH, and an ECCN code of EAR99, signifies its adherence to environmental and export standards, making it a suitable choice for global applications. The device showcases a one-phase, four-element configuration, emphasizing its capability to handle significant electrical loads across its four terminals. Furthermore, its substantial non-repetitive peak forward current of 250 A highlights its resilience in transient conditions. Despite its power, the VBE60-06A’s design does not permit surface mounting, necessitating other mounting techniques suitable for heavy-duty applications.

Industry Applications for VBE60-06A

The versatility and robust design of the VBE60-06A make it potentially suitable for a wide range of industry applications. Some of these include:

  • Energy and Power Systems: Its high reverse voltage and current handling capacities may be beneficial in power supply units, DC power systems, and in converters used in high-power utility applications.
  • Transportation and Logistics: The device could find applications in electric vehicle charging stations, railway systems, and in the power management systems of heavy logistics vehicles due to its ruggedness and reliability.
  • Renewable Energy: Given the increasing demand for efficient conversion and handling of high power levels, the VBE60-06A may be suited for inverters in solar power installations and wind turbine converters.
  • Automotive: In automotive applications, particularly in electric or hybrid vehicles, the diode’s capacity to handle significant power levels can be crucial for onboard chargers, power converters, and in the power distribution networks within the vehicle.

The specific product properties, such as the isolated case connection and flange mount package style, underline its utility in scenarios requiring robust and reliable electrical isolation between the diode and its mounting surface.

About IXYS Corporation

IXYS Corporation, renowned for its advanced engineering and production of high-performance electronic components, specializes in semiconductors, specifically diodes, and bridge rectifier diodes like the VBE60-06A. With a rich history of innovation in the semiconductor industry, IXYS has developed a reputation for producing highly reliable, state-of-the-art components suited for a wide range of industrial, commercial, and consumer applications. Their product line extends beyond bridge rectifier diodes, encompassing a broad spectrum of semiconductor products, each designed with IXYS’s hallmark of quality and performance. The Corporation’s commitment to sustainability and environmental stewardship is reflected in their products’ compliance with global environmental standards.

Where to Find VBE60-06A by IXYS Corporation

To purchase the VBE60-06A or to explore alternatives, prospects are advised to begin their search on findchips.com. The site offers comprehensive listings and the latest information on availability, pricing, and stock levels from multiple distributors. For exploring a range of Bridge Rectifier Diodes, findchips.com provides a robust platform to compare options from IXYS Corporation and other manufacturers.

Historically, the part has been available at leading distributors such as Newark, DigiKey, Mouser Electronics, and Future Electronics. However, to get the most current stock levels and pricing, visiting findchips.com is highly recommended. Availability can fluctuate, and staying updated through a reliable source is crucial for procurement professionals and engineers alike.

Compare pricing for VBE60-06A and other Bridge Rectifier Diodes / Diodes at findchips.com