VBT1080S-E3/8W by Vishay Intertechnologies

Overview of VBT1080S-E3/8W by Vishay Intertechnologies.

The VBT1080S-E3/8W is a Schottky Rectifier Diode characterized by a single-phase, 1 element configuration that can handle a reverse voltage of up to 80 volts (VRRM) and a forward current of up to 10 amperes. Engineered with a Silicon base and incorporated into a ROHS compliant TO-263AB package, this diode supports high-efficiency operations. The use of trench technology enhances its performance with low power loss features making it an excellent choice for applications where efficiency is critical. The diode’s case is connected to the cathode, and it carries the feature of being a free-wheeling diode.

The VBT1080S-E3/8W supports a wide operating temperature range of -55°C to 150°C, ensuring reliability in various environmental conditions. Moreover, it is designed for surface mounting, simplifying assembly processes in manufacturing. Its Moisture Sensitivity Level is 1, indicating that this part can handle exposure to moisture during assembly. The essential details of its construction and capabilities, like maximum forward voltage of 0.7 volts and a non-repetitive peak forward current of 100 amperes, further demonstrate its robustness and suitability for high performance applications.

Industry Applications for VBT1080S-E3/8W

Considering the specifications and attributes of the VBT1080S-E3/8W, this part could be particularly useful across various industrial segments. Here are some potential applications:

  • Consumer Electronics: They might utilize this diode in power supplies for devices like laptops and smartphones where efficiency and space-saving are crucial. The low power loss feature of this diode could potentially enhance the energy efficiency of these devices.
  • Telecommunications: This part is likely suitable for use in power management systems within telecommunications infrastructure. Its ability to handle significant voltage and current levels, in combination with its high efficiency, makes it suitable for communications equipment that requires dependable power regulation.
  • Industrial Automation: Automation systems that require reliable and efficient power distribution might benefit from integrating the VBT1080S-E3/8W. Its robust temperature range and moisture resistance make it adaptable for use in various industrial environments.
  • Computing and Data Storage: Power supplies in servers and storage systems, which need to maintain high efficiency and minimize heat generation, could potentially incorporate this diode. Its Schottky technology supports lower voltage drops and higher switching speeds which are advantageous for these applications.

It is important to note that these industry applications are illustrative and require further analysis and verification by engineering and design teams to ensure they meet specific standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a leader in the manufacture of discrete semiconductors like diodes, including Rectifier Diodes, and a wide array of electronic components. They are known for their commitment to manufacturing high-quality, reliable parts that cater to a broad spectrum of industrial needs. Vishay’s extensive portfolio includes various types of diodes, enhancing electronic product functionalities and improving energy efficiency. This wide range contributes widely to industry innovations and advancements in technology. The VBT1080S-E3/8W represents one such innovation, utilizing advanced Schottky barrier technology to offer efficient performance for power management applications.

Where to Find VBT1080S-E3/8W by Vishay Intertechnologies

For procurement professionals or engineers looking to integrate the VBT1080S-E3/8W into their projects, you can research its availability on findchips.com. The site provides up-to-date information on inventory levels, pricing, and provides an option to compare this part with other Rectifier Diodes offered by Vishay and other manufacturers. This part has historically been available at distributors such as EBV Elektronik, TTI, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, and Newark. Check findchips.com to confirm current stock availability and pricing from these and potentially other distributors.

Compare pricing for VBT1080S-E3/8W and other Rectifier Diodes at findchips.com