Overview of VEMT2000X01 by Vishay Intertechnologies
The VEMT2000X01 by Vishay Intertechnologies is a Photo Transistor designed for sensitive photodetection, including operation in the infrared (IR) spectrum at a peak wavelength of 860 nm. It features a small collector current of 0.05A and a viewing angle of 15°, making it well-suited for precise directional control of light detection. This component is surface-mounted with a gullwing lead form, and it operates within a robust temperature range from -40 °C to 100 °C, accommodating various environmental conditions.
Notable features include a maximum dark current of 100 nA, which suggests low standby power consumption when the device is in the dark. Its light current is typically around 6 mA, attributing to its high sensitivity, especially useful in applications requiring precise photometric analysis. With a power dissipation cap of 0.1W, it balances performance with energy efficiency.
The device is manufactured with lead-free material and is fully RoHS and REACH compliant, ensuring its suitability for global commercial applications that are environmentally conscious. The additional feature of daylight blocking enhances its performance in applications where interference from daylight might otherwise introduce error. According to the available data as of writing, the factory lead time for this component stands at 16 weeks, 4 days.
Industry Applications for VEMT2000X01
The VEMT2000X01’s specifications and features offer potentials for integration into various advanced technological environments:
- Consumer Electronics: This photo transistor could potentially be integrated into devices requiring user interface elements such as touchless gestures or ambient light sensing that adjusts screen brightness based on environmental light levels. Its high sensitivity and daylight blocking feature make it suitable for such applications.
- Industrial Automation: In environments where precise monitoring of IR sources is crucial, the VEMT2000X01 could be used in safety equipment to detect IR signatures that signify overheating or other anomalies.
- Security and Surveillance: For applications involving infrared tripwires that need to remain operative across varying temperatures, the robust operating temperature range and sensitivity specs make this device an ideal option.
- Healthcare: In medical devices where non-invasive sensing is essential, such as in some biometric monitors, the VEMT2000X01 might be used due to its light sensitivity and capability to operate under minimal power requirements.
Please note these potential industry applications are conceptual and would require thorough testing and validation by respective design and engineering teams to ensure compatibility and adherence to specific industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the realm of optoelectronics and specifically in the production of Photo Transistors. With products like the VEMT2000X01, the company caters to a broad array of applications across multiple industries, leveraging advanced material technologies and manufacturing processes to meet stringent requirements. Vishay’s photo transistors are known for their reliability, precision, and innovative features designed for high performance in optoelectronic functions.
Where to Find VEMT2000X01 by Vishay Intertechnologies
To source the VEMT2000X01, I recommend researching through our site at findchips.com. Here you can compare and check the current stock levels and pricing at various distributors. Historically, it has been available at distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Mouser Electronics, among others. However, availability can vary, so checking current listings is crucial. For alternatives, you might also consider exploring other Photo Transistors offered by Vishay Intertechnologies or different manufacturers.