Overview of VI-RAM-I1 by Vicor Corporation
The VI-RAM-I1 is a ripple attenuator module designed to manage voltage fluctuations in electronic applications. This module is characterized by its capability to handle input supply voltages ranging from 5 volts to 50 volts, making it versatile for a variety of circuit designs. The component features a screw mount and a through-hole design with a 9-pin configuration, facilitating easier integration into existing systems.
Manufactured by Vicor Corporation, the VI-RAM-I1 is classified under the electronic parts subcategory of Other Signal Circuits within the broader category of Signal Circuits. The part’s life cycle is currently active, suggesting that it is still in production and available for procurement. However, it is important to highlight that the part does not comply with RoHS or reach regulations, which may be a consideration for some applications.
Notable features of the VI-RAM-I1 include:
- Operating temperature range from -40 °C to 100 °C, suitable for industrial applications.
- A total of 9 terminals, with terminal form as pin/peg and dual position, enhancing connectivity options.
- Terminal finish is tin-lead, which may offer better solderability compared to other finishes.
- It operates at a maximum supply voltage of 50 volts, making it suitable for high-voltage applications.
Industry Applications for VI-RAM-I1
The VI-RAM-I1 has potential use cases across several industries, given its specifications and functionality. Considerations for application may include the following sectors:
- Industrial Automation: In automated systems, the stable power supply is critical, and the ripple attenuator could potentially mitigate voltage spikes, which could harm sensitive components in control systems. For example, PLCs (Programmable Logic Controllers) might benefit from this part, enhancing operational stability in harsh environments.
- Telecommunications: The telecommunications sector often requires robust circuitry to manage power across network equipment. The VI-RAM-I1 might be useful in routers or switches to help preserve signal integrity by reducing noise in the power supply lines.
- Transportation and Logistics: In transportation technologies, particularly in electric vehicles or fleet management systems, managing power efficiently is vital. The VI-RAM-I1 could potentially enhance the reliability of onboard electronics by maintaining a controlled voltage level.
- Consumer Electronics: Various consumer devices that require stable power input could benefit from the voltage stabilization offered by this module, possibly extending their operational lifespan and reliability.
- Healthcare: In medical devices, ensuring stable power supply for sensors and monitoring equipment is critical. The VI-RAM-I1 might serve to enhance the reliability of patient monitoring systems or diagnostic tools by ensuring power integrity.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vicor Corporation
Vicor Corporation is a well-established manufacturer in the field of power management and signal processing, including products under the category of Other Signal Circuits. They offer a range of solutions aimed at improving power efficiency and reliability in various electronic applications. The VI-RAM-I1 is just one example of their product offerings, which also includes similar parts designed to address various voltage regulation and signal integrity challenges.
Vicor is recognized for its commitment to innovation and quality in power management, and their components could potentially find use in a variety of applications, from industrial controls to telecommunications infrastructure. The company’s extensive catalog allows engineers and designers to choose from a wide range of options tailored to specific needs in signal circuit design.
Research Price and Stock for VI-RAM-I1 by Vicor Corporation on Findchips.com
To ascertain current stock levels and pricing for the VI-RAM-I1, it is advisable to research through Findchips.com. This platform can provide detailed information on availability, allowing you to make informed procurement decisions. Historically, the part has been available through distributors such as Avnet Americas, Mouser Electronics, Avnet Abacus, and DigiKey. However, it is essential to check Findchips for the most up-to-date stock and pricing information.