Overview of VL53L0CXV0DH/1 by STMicroelectronics
The VL53L0CXV0DH/1 is a Time-of-Flight (ToF) ranging sensor designed by STMicroelectronics, capable of measuring distances up to 2000mm with a digital IC output. It is housed in a small 12-pin LGA package measuring just 4.40 x 2.40 mm, and has a minimal height of 1 mm, making it a compact option for applications requiring precise distance measurement and object detection. This sensor operates efficiently between a supply voltage range of 2.6V to 3.5V and can function within a broad temperature range from -20°C to 70°C, accommodating various operational environments.
The sensor’s Time-of-Flight technology calculates the distance by measuring the time it takes for light emitted by the device to bounce back from an object, which is a reliable method for accurate distance sensing. The sensor’s compliance with RoHS and REACH regulations ensures its suitability for use in various global markets, adhering to environmental standards. Notably, VL53L0CXV0DH/1 is in an active lifecycle phase, with a typical factory lead time of 16 weeks and 3 days as of this writing, highlighting its availability for new designs and ongoing production needs.
Industry Applications for VL53L0CXV0DH/1
The nature of VL53L0CXV0DH/1 makes it suitable for a diverse range of applications across multiple industries. The following industries could potentially benefit from integrating this ToF sensor:
- Consumer Electronics: Devices such as smartphones, tablets, and cameras could potentially use this sensor for autofocus mechanisms and proximity sensing to enhance user experiences by providing features like touch-free gesturing.
- Robotics and Drones: This sensor could be applied for obstacle detection and navigation, assisting drones and autonomous robots in environment mapping and avoiding collisions, crucial for task automation and delivery systems.
- Smart Cities: Traffic and crowd management systems might integrate this ToF sensor, facilitating precise monitoring and management of city spaces, potentially improving urban living environments.
- Healthcare: The sensor could be used to enhance gesture-controlled devices or touchless switches and controls, reducing physical contact and aiding in maintaining hygiene in medical settings.
- Augmented Reality (AR) and Virtual Reality (VR): For interactive gaming and training simulations, this sensor might prove integral in developing immersive environments by accurately measuring distances and positioning objects within the virtual space.
Note that these potential industry applications require meticulous analysis and verification by engineering and design teams to ensure adherence to specific standards and application requirements.
About STMicroelectronics
STMicroelectronics, a global semiconductor leader, is not only known for its broad range of technological innovations but also plays a significant role in the Other Signal Circuits market. Their portfolio includes a wide array of components crucial for modern electronic applications, including various sensors like VL53L0CXV0DH/1, which facilitate improved functionality and performance across many industries.
The company is committed to sustainability and innovation, often leading the way with products designed to reduce environmental impact while meeting stringent international standards. Their products are used in numerous high-tech applications, ranging from consumer electronics to industrial solutions, underlining their crucial role in advancing technology.
Where to Find VL53L0CXV0DH/1 by STMicroelectronics
For those interested in purchasing the VL53L0CXV0DH/1 sensor, it is recommended to research on findchips.com. Here, you can explore availability and pricing from various distributors. Historically, distributors such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics have stocked this component, though current availability can vary. To find alternative parts within the Other Signal Circuits category, findchips.com provides comprehensive resources to compare and locate the best options suited for your requirements.