Overview of VS-10BQ040-M3/5BT by Vishay Intertechnologies
The VS-10BQ040-M3/5BT by Vishay Intertechnologies is a Schottky rectifier diode rated for a repetitive peak reverse voltage of 40V and can handle a forward current of up to 1A. Encased in a Do-214AA (SMB) package, this component is optimized for high-efficiency, low voltage applications where minimal forward voltage drop and low power loss are essential. The diode supports a single configuration and is designed with a maximum forward voltage of 450mV, affirming its capability for quick switching and enhanced thermal performance. This part’s functionality, combined with its environmental compliance (RoHS Yes, REACH non-compliant), adds to the versatility and reliability expected in demanding applications.
Notably, this part has a factory lead time of approximately 9 weeks and 3 days, reflecting its active status in production cycles and availability on the market.
Industry Applications for VS-10BQ040-M3/5BT
The VS-10BQ040-M3/5BT serves a critical role in various industry applications where high efficiency and low power loss are required. It specifically shows potential suitability for the following sectors:
- Energy and Power Systems: This diode could potentially be used in power conversion systems or as a free-wheeling diode in inverter circuits. Its efficiency in handling high frequencies and low voltage drops makes it ideal for applications where power efficiency is critical.
- Renewable Energy: In solar power systems, for example, Schottky diodes like the VS-10BQ040-M3/5BT could potentially be utilized in solar panels to prevent reverse current and protect the cells. Its low thermal resistance could possibly contribute to improved overall efficiency in these temperature-sensitive environments.
These potential applications are conceptual and would require further validation by industry-specific engineering and design teams to ensure compliance with technical and regulatory standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors and passive electronic components. Among their broad range of products, their Rectifier Diodes segment, to which the VS-10BQ040-M3/5BT belongs, is particularly significant. Vishay specializes in diodes designed for efficiency and reliability in various electronic applications. The combination of cutting-edge technology like Schottky and robust production practices ensures that their diodes are preferred for high-performance applications. Vishay’s commitment to quality and sustainability is evidenced by their compliance with international standards and regulations, making their products trusted and widely used in the industry.
Where to Find VS-10BQ040-M3/5BT by Vishay Intertechnologies
To source the VS-10BQ040-M3/5BT, findchips.com is an excellent resource for up-to-date inventory and pricing information. Alongside this specific part, you can also explore a wide range of alternatives in the category of Rectifier Diodes, enabling comparisons and informed decision-making. Historically, this part has been available from reputable distributors such as MacroQuest Electronics, LCSC, EBV Elektronik, and Mouser Electronics. By accessing findchips.com, potential buyers can check current stock levels and pricing from these and additional distributors.