VSK-S10-24UA-T by CUI Inc

Overview of VSK-S10-24UA-T by CUI Inc.

The VSK-S10-24UA-T is a chassis mount power supply designed to provide reliable and efficient power conversion. This power supply features an output voltage of 24 Vdc with a maximum output current of 0.45 A, resulting in a total power output capacity of 10 W. The unit is categorized as an AC/DC converter and encapsulated, which contributes to its durability and suitability for various applications.

Manufactured by CUI Inc., the VSK-S10-24UA-T complies with RoHS regulations and is lead-free, making it an environmentally friendly choice. Introduced on August 7, 2018, this model is now classified as obsolete, highlighting CUI’s commitment to innovating and updating their product lines. The part is also compliant with REACH regulations and has received necessary safety approvals including CE and UL certifications, ensuring it meets stringent industry standards.

With an input voltage range of 85 V to 264 V, this power supply can adapt to various electrical environments making it versatile for different applications. The efficiency of the main output is rated at 83%, which is a crucial attribute for minimizing energy loss during operation. Additionally, the device features protection mechanisms against short circuits, output overvoltage, and output overcurrent, further enhancing its reliability when integrated into systems.

Given its operating temperature range of -25 °C to 70 °C, the VSK-S10-24UA-T is suitable for use in environments with varying temperature conditions. This capability, combined with other features, makes it an appealing option for engineers seeking a dependable power supply solution.

Industry Applications for VSK-S10-24UA-T

The VSK-S10-24UA-T power supply module might find applications across several industries due to its range of specifications and protective features. Below are some potential applications where this power supply could be utilized:

  • Industrial Automation: The efficiency and reliable output of the VSK-S10-24UA-T could potentially support industrial control systems, sensors, and actuators where stable power is essential. The load regulation of up to 1% may enhance the performance of automated equipment.
  • Internet of Things (IoT): IoT devices typically require compact power solutions. The encapsulated design of the VSK-S10-24UA-T might be ideal for powering various sensors and communication modules that make up IoT networks. Its efficient operation could contribute to the overall sustainability of connected devices.
  • Environmental Monitoring: Given its robust protection features, including short circuit and overvoltage protection, the VSK-S10-24UA-T could support environmental monitoring equipment that requires reliable power in potentially harsh outdoor conditions.
  • Telecommunications: The power supply’s ability to handle input voltage variations and its compact form factor could make it suitable for telecommunications equipment needing consistent power supply for network reliability.
  • Healthcare Equipment: If the VSK-S10-24UA-T complies with required medical standards, it could potentially be used in medical devices requiring a stable power supply, such as diagnostic tools. However, this application would need thorough verification against specific healthcare device requirements.

These potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About CUI Inc.

CUI Inc. is a manufacturer known for its wide range of electronic components, specifically within the sector of power supply modules and power circuits. As a provider of innovative power solutions, CUI has established a strong presence in the industry by offering a portfolio of reliable and efficient products. The VSK-S10-24UA-T is part of their selection of power supply modules, which cater to various applications where energy efficiency and reliability are crucial.

Additionally, CUI Inc. produces several similar power supplies that deliver different voltage and current specifications. This diversity allows engineers to select the most suitable power supply for their specific application needs, promoting flexibility and scalability in product design.

Research Price and Stock for VSK-S10-24UA-T by CUI Inc. on Findchips.com

For up-to-date information regarding stock levels and pricing of the VSK-S10-24UA-T, it is advisable to visit Findchips. The site provides comprehensive data regarding this part and allows users to explore its availability among various distributors.

The VSK-S10-24UA-T has previously been available at distributors such as Master Electronics, Onlinecomponents.com, and DigiKey. However, it’s important to check Findchips for the latest stock information and availability, as stock levels may fluctuate frequently.

Compare pricing for VSK-S10-24UA-T and other Power Supply Modules at findchips.com