VSMY2850G by Vishay Intertechnologies

Overview of VSMY2850G by Vishay Intertechnologies

The VSMY2850G is an infrared light-emitting diode (LED) with a peak wavelength of 850 nm, designed for a variety of electronic applications. This component is characterized by a compact size of 1.8 mm and features a single element housed in a green plastic surface mount device (SMD) package with 2 pins. The device is particularly known for its high reliability, making it suitable for demanding applications in which long-term performance is crucial.

On the electrical side, the VSMY2850G features a maximum forward current of 0.1 A and a forward voltage of up to 1.9 V. Its nominal output power is measured at approximately 55 mW, which indicates the component’s capability to deliver sufficient infrared light for various sensing and signaling applications. The reverse voltage is rated at a maximum of 5 V, and it operates efficiently within a temperature range from -40 °C to 85 °C, ensuring versatility even in harsh environments. This device complies with RoHS and REACH regulations, reflecting its safe and environmentally friendly design.

As of the current writing, the factory lead time for the VSMY2850G is 14 weeks, which should be considered for project timelines and procurement planning.

Industry Applications for VSMY2850G

The VSMY2850G might find relevance in several industries due to its characteristics and functionalities. Here are a few potential applications where this infrared LED could be utilized:

  • Security and Surveillance: The VSMY2850G could be employed in security cameras and motion detection systems where infrared light enhances visibility in low-light conditions. The 20-degree viewing angle might be suitable for pinpointing motion in specific directions, potentially aiding in effective surveillance systems.
  • Internet of Things (IoT): In IoT applications, the VSMY2850G might be integrated into smart home devices, enabling remote monitoring or control functionalities. Its compact size and surface mount design could allow for seamless integration into space-constrained environments.
  • Industrial Automation: The LED could potentially find a role in automation equipment, signaling, or presence detection systems. For instance, in conveyor systems, its ability to operate under varying temperatures could support reliable operation in different industrial settings.
  • Healthcare: In medical diagnostic devices, the VSMY2850G could serve as an indicator or in non-invasive monitoring systems, given its reliability and operational temperature range. However, specific medical standards would need to be adhered to in such applications.
  • Robotics and Drones: The infrared LED could possibly be used in guidance systems for robots or drones, enabling navigation and obstacle detection in low-light scenarios. Its high output power could be beneficial in improving detection capabilities.

These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to analyze and verify compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies has established a significant presence in the Optoelectronics field, particularly known for its production of infrared LEDs including the VSMY2850G. The company focuses on delivering high-quality electronic components that meet the needs of various applications in diverse industries.

Additionally, Vishay manufactures a variety of other optoelectronic devices, including phototransistors and visible LEDs, which may complement the functionalities provided by the VSMY2850G. Their commitment to reliability and compliance with international standards positions them as a favorable choice for engineers and designers looking for robust components.

Research Price and Stock for VSMY2850G by Vishay Intertechnologies on Findchips.com

For those looking to procure the VSMY2850G, it is recommended to research stock and pricing on Findchips. This platform provides up-to-date information regarding availability from various distributors, which historically include:

  • LCSC
  • Chip One Stop
  • Avnet Asia
  • Mouser Electronics

While the above distributors may have previously offered the part, current stock levels should be verified directly on Findchips to ensure availability and pricing. Additionally, you can explore the broader Infrared LEDs category to find alternative parts that may also meet your requirements from Vishay Intertechnologies or other manufacturers.

Compare pricing for VSMY2850G and other Infrared LEDs / Optoelectronics at findchips.com