Overview of VSMY2940G by Vishay Intertechnologies
The VSMY2940G by Vishay Intertechnologies is a high-reliability infrared LED that operates with a peak wavelength of 940 nm. This part is designed to function as an IR emitter, featuring a forward current of 0.1A and a maximum forward voltage of 1.9 V. It comes in an SMD (Surface Mount Device) package, making it suitable for compact and integrated applications.
This component is notable for its radiant intensity of 10 mW/Sr and narrow viewing angle of 20 degrees, which enhances its efficacy in focused IR applications. The LED’s quick response is captured by its rise and fall times, both rated at 10 ns, ensuring high-speed performance. It tolerates a wide operating temperature range from -40°C to 85°C, which is crucial for varying environmental conditions. Additionally, the VSMY2940G is RoHS compliant and reaches compliance, ensuring adherence to current environmental standards.
With a spectral bandwidth of 50 nm and crafted using GaAlAs semiconductor material, this IR LED excels in delivering precise and efficient infrared radiation, suitable for a variety of electronic applications.
Industry Applications for VSMY2940G
The VSMY2940G could be employed in several industry applications, where precision, reliability, and efficiency are critical. Here are some conceptual illustrations of potential uses in various industries:
- Security and Surveillance: The VSMY2940G might potentially be used in IR surveillance cameras for night vision capabilities. Its 940 nm wavelength is ideal because it is virtually invisible to the human eye but can be detected by common camera sensors.
- Internet of Things (IoT): This LED could be integrated into IoT devices for data transmission using IR signals. Its quick rise and fall times allow for high-speed data communication between devices.
- Virtual Reality (VR) and Augmented Reality (AR): In VR and AR systems, precise tracking of user movements and position is crucial. The VSMY2940G might be utilized in motion sensors that rely on IR beams to detect position changes accurately.
- Medical Imaging: Given the specialized requirements of medical imaging equipment, the infrared LED by Vishay could be useful for creating high-contrast and high-resolution non-invasive diagnostic images, provided that it meets additional medical industry standards.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent global manufacturer and supplier of discrete semiconductors and passive electronic components. With a focus on innovation in the field of optoelectronics, Vishay offers a wide range of products, including a substantial line-up of Infrared LEDs. The company is known for its commitment to high-quality manufacturing and reliability, making their parts desirable for critical and demanding applications.
Products like the VSMY2940G exemplify Vishay’s dedication to delivering high-performance components that meet the stringent requirements of modern technological applications.
Where to Find VSMY2940G by Vishay Intertechnologies
To locate and purchase the VSMY2940G by Vishay Intertechnologies, you can begin your search on our website, findchips.com. Here you can also explore alternative Infrared LEDs from Vishay or other manufacturers that might fit your specific needs. Historically, this part has been available from distributors such as LCSC, EBV Elektronik, Mouser Electronics, and Future Electronics, but for up-to-date stock levels and pricing, please check directly on Findchips.